Isolated DIN Rail Mount DC / DC Converters :
20 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(20)
Approvals & Standards
=CE
1
(23)
(20)
(1)
(9)
(2)
(1)
(3)
(3)
Power Supply Applications
(20)
Isolation Voltage
(20)
DC / DC Converter Mounting
(20)
Width
(20)
Height
(20)
Depth
(20)
Output Power Max
(14)
(6)
Input Ratio
(12)
(8)
No. of Outputs
(11)
(3)
(6)
Packaging
(20)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Voltage - Output 3 | Output Current - Output 3 | Isolation Voltage | DC / DC Converter Output Type | Approvals & Standards | Input Voltage DC Nom | DC / DC Converter Mounting | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$212.370 10+$203.420 | ITE | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | - | - | 1.6kV | Fixed | CE | 24V | DIN Rail | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | ||||||
Each | 1+$205.570 10+$196.610 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | - | 1.6kV | Fixed, Adjustable | CE | 24V | DIN Rail | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | ||||||
Each | 1+$206.260 10+$197.700 | ITE | 2:1 | 60W | 1 Output | 12V | 5A | - | - | - | - | 1.6kV | Fixed, Adjustable | CE | 24V | DIN Rail | 24.5mm | 57.6mm | 125mm | 18V | 36V | ||||||
Each | 1+$205.570 10+$196.610 | ITE | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | - | - | 1.6kV | Fixed, Adjustable | CE | 24V | DIN Rail | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | ||||||
Each | 1+$219.980 10+$211.030 | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 15V | 300mA | -15V | -300mA | 1.6kV | Fixed | CE | 48V | DIN Rail | 24.5mm | 57.6mm | 125mm | 36V | 75V | ||||||
Each | 1+$238.070 10+$228.000 | ITE | 2:1 | 60W | 1 Output | 15V | 4A | - | - | - | - | 1.6kV | Fixed, Adjustable | CE | 48V | DIN Rail | 24.5mm | 57.6mm | 125mm | 36V | 75V | ||||||
Each | 1+$238.070 10+$228.000 | ITE | 2:1 | 60W | 1 Output | 12V | 5A | - | - | - | - | 1.6kV | Fixed, Adjustable | CE | 48V | DIN Rail | 24.5mm | 57.6mm | 125mm | 36V | 75V | ||||||
Each | 1+$238.070 10+$228.000 | ITE | 2:1 | 60W | 1 Output | 15V | 4A | - | - | - | - | 1.6kV | Fixed, Adjustable | CE | 24V | DIN Rail | 24.5mm | 57.6mm | 125mm | 18V | 36V | ||||||
Each | 1+$219.980 10+$211.030 | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 12V | 400mA | -12V | -400mA | 1.6kV | Fixed | CE | 24V | DIN Rail | 24.5mm | 57.6mm | 125mm | 18V | 36V | ||||||
Each | 1+$219.980 10+$211.030 | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 15V | 300mA | -15V | -300mA | 1.6kV | Fixed | CE | 24V | DIN Rail | 24.5mm | 57.6mm | 125mm | 18V | 36V | ||||||
Each | 1+$219.980 10+$211.030 | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 12V | 400mA | -12V | -400mA | 1.6kV | Fixed | CE | 12V | DIN Rail | 24.5mm | 57.6mm | 125mm | 9.5V | 18V | ||||||
Each | 1+$205.570 10+$196.610 | ITE | 4:1 | 40W | 1 Output | 5V | 8A | - | - | - | - | 1.6kV | Fixed, Adjustable | CE | 48V | DIN Rail | 24.5mm | 57.6mm | 125mm | 18V | 75V | ||||||
Each | 1+$219.980 10+$211.030 | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 12V | 400mA | -12V | -400mA | 1.6kV | Fixed | CE | 48V | DIN Rail | 24.5mm | 57.6mm | 125mm | 36V | 75V | ||||||
Each | 1+$212.370 10+$203.420 | ITE | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | -1.67A | - | - | 1.6kV | Fixed | CE | 48V | DIN Rail | 24.5mm | 57.6mm | 125mm | 18V | 75V | ||||||
Each | 1+$219.980 10+$211.030 | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 15V | 300mA | -15V | -300mA | 1.6kV | Fixed | CE | 12V | DIN Rail | 24.5mm | 57.6mm | 125mm | 9.5V | 18V | ||||||
Each | 1+$212.370 10+$203.420 | ITE | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | - | - | 1.6kV | Fixed | CE | 48V | DIN Rail | 24.5mm | 57.6mm | 125mm | 18V | 75V | ||||||
Each | 1+$205.570 10+$196.610 | ITE | 4:1 | 40W | 1 Output | 5V | 8A | - | - | - | - | 1.6kV | Fixed, Adjustable | CE | 24V | DIN Rail | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | ||||||
Each | 1+$238.070 10+$228.000 | ITE | 2:1 | 60W | 1 Output | 5V | 12A | - | - | - | - | 1.6kV | Fixed, Adjustable | CE | 48V | DIN Rail | 24.5mm | 57.6mm | 125mm | 36V | 75V | ||||||
Each | 1+$238.070 10+$228.000 | ITE | 2:1 | 60W | 1 Output | 5V | 12A | - | - | - | - | 1.6kV | Fixed, Adjustable | CE | 24V | DIN Rail | 24.5mm | 57.6mm | 125mm | 18V | 36V | ||||||
Each | 1+$205.570 10+$196.610 | ITE | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | - | - | 1.6kV | Fixed, Adjustable | CE | 48V | DIN Rail | 24.5mm | 57.6mm | 125mm | 18V | 75V | ||||||