Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCISCO SYSTEMS
Manufacturer Part NoPWR-IE170W-PC-DC
Newark Part No.80AH8608
Product RangePWR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,850.830 |
| 5+ | $1,731.910 |
| 10+ | $1,690.150 |
| 25+ | $1,602.550 |
| 50+ | $1,548.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1,850.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCISCO SYSTEMS
Manufacturer Part NoPWR-IE170W-PC-DC
Newark Part No.80AH8608
Product RangePWR Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio5:1
No. of Outputs1 Output
Output Power Max170W
Output Voltage - Output 154V
Output Current - Output 13.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Product RangePWR Series
Input Voltage DC Min10.8V
Input Voltage DC Max60V
Input Voltage DC Nom-
DC / DC Converter MountingDIN Rail
Width113.5mm
Height145.8mm
DC / DC Converter Output TypeFixed
Depth150.6mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage - Output 1
54V
Output Voltage - Output 2
-
Output Regulation
-
Product Range
PWR Series
Input Voltage DC Max
60V
DC / DC Converter Mounting
DIN Rail
Height
145.8mm
Depth
150.6mm
Input Ratio
5:1
Output Power Max
170W
Output Current - Output 1
3.2A
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Min
10.8V
Input Voltage DC Nom
-
Width
113.5mm
DC / DC Converter Output Type
Fixed
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate