0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

283 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
01AH7046

RoHS

Each
1+$105.040
5+$101.260
10+$99.380
25+$97.500
50+$95.610
More Pricing...
Railway
2:1
120W
1 Output
24V
5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
110V
32mm
-
125.2mm
102mm
67.2V
154V
DDR-120 Series
01AH7065

RoHS

Each
1+$37.680
5+$36.340
10+$35.670
25+$35.000
50+$34.300
More Pricing...
Railway
4:1
30W
1 Output
5V
6A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
35mm
-
90mm
54.5mm
9V
36V
DDR-30 Series
83AH1114

RoHS

Date/Lot Code

Each
1+$255.130
5+$242.230
10+$229.320
25+$228.130
50+$223.570
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
-
-
Fixed, Adjustable
24V
32mm
-
130mm
120mm
14V
32V
PRO TOP3 Series
21T9598

RoHS

Each
1+$212.370
10+$203.420
ITE
4:1
40W
2 Output
15V
1.333A
-15V
-1.333A
-
-
-
1.6kV
CE
Fixed
24V
24.5mm
DIN Rail
57.6mm
125mm
9.5V
36V
-
33AC1105

RoHS

Each
10+$527.490
50+$521.710
100+$515.940
250+$510.160
500+$493.430
More Pricing...
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
-
1.5kV
-
Fixed
24V
-
-
-
-
18V
32V
QUINT-PS Series
01AH7041

RoHS

Each
1+$82.480
5+$79.620
10+$78.180
25+$76.620
50+$75.050
More Pricing...
Railway
2:1
120W
1 Output
48V
2.5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
32mm
-
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
01AH7076

RoHS

Each
1+$46.490
5+$45.260
10+$44.640
25+$44.020
50+$43.140
More Pricing...
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
52.5mm
-
90.54mm
54.5mm
18V
75V
DDR-60 Series
21T9600

RoHS

Each
1+$205.570
10+$196.610
ITE
4:1
40W
1 Output
12V
3.33A
-
-
-
-
-
1.6kV
CE
Fixed, Adjustable
24V
24.5mm
DIN Rail
57.6mm
125mm
9.5V
36V
-
80AH3221

RoHS

Each
1+$366.010
50+$355.810
100+$339.440
250+$328.230
500+$321.670
More Pricing...
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
-
-
-
Fixed, Adjustable
24V
-
-
-
-
18V
32V
QUINT POWER Series
01AH7062

RoHS

Each
1+$37.680
5+$36.340
10+$35.670
25+$35.000
50+$34.300
More Pricing...
Railway
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
35mm
-
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7039

RoHS

Each
1+$93.330
5+$91.460
10+$89.600
25+$87.730
50+$85.860
More Pricing...
Railway
2:1
120W
1 Output
12V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
32mm
-
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
89Y7484

RoHS

Each
1+$451.650
50+$447.560
100+$443.470
250+$417.900
500+$404.070
More Pricing...
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
1.5kV
-
Fixed
12V
-
-
-
-
9V
18V
QUINT-PS Series
33AC1104

RoHS

Each
10+$396.240
50+$385.200
100+$382.030
250+$374.390
500+$366.750
More Pricing...
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
1.5kV
-
Fixed
24V
-
-
-
-
18V
32V
QUINT-PS Series
99Y0833

RoHS

Each
1+$93.080
5+$90.620
10+$88.160
50+$84.890
ITE
4:1
40W
1 Output
12V
3.33A
-
-
-
-
Regulated
3kV
-
Fixed
24V
54mm
-
23.3mm
96mm
9V
36V
DTE40 Series
77AC3570

RoHS

Each
1+$89.640
ITE
3:1
36W
1 Output
9V
4A
-
-
-
-
Regulated
1.5kV
-
Fixed, Adjustable
24V
53mm
-
91mm
56mm
10V
32V
DDC40 Series
44Y5340

RoHS

Each
1+$55.710
5+$54.270
10+$52.830
25+$50.920
100+$48.040
ITE
4:1
13.5W
1 Output
9V
1.5A
-
-
-
-
-
1.5kV
-
Fixed
24V
18mm
DIN Rail
91mm
56.5mm
9V
36V
-
73AC5000

RoHS

Each
1+$92.530
ITE
2:1
24W
1 Output
24V
1A
-
-
-
-
Regulated
1.5kV
-
Fixed
12V
27mm
-
75mm
100mm
9.5V
18V
TCL-DC Series
50Y1886

RoHS

Each
1+$65.480
5+$63.830
10+$62.150
50+$59.920
100+$56.580
ITE
4:1
25W
1 Output
9V
2.8A
-
-
-
-
-
1.5kV
-
Fixed, Adjustable
24V
35mm
-
91mm
56mm
9V
36V
DDC30 Series
21T9610

RoHS

Each
1+$206.260
10+$197.700
ITE
2:1
60W
1 Output
12V
5A
-
-
-
-
-
1.6kV
CE
Fixed, Adjustable
24V
24.5mm
DIN Rail
57.6mm
125mm
18V
36V
-
77Y4573

RoHS

Each
1+$81.360
5+$79.280
10+$77.200
25+$74.430
100+$70.270
ITE
4:1
40W
1 Output
12V
3.33A
-
-
-
-
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
-
43AC1966

RoHS

Each
1+$99.030
5+$96.480
10+$93.930
25+$90.530
100+$85.430
ITE
8:1
15W
1 Output
12V
1.25A
-
-
-
-
-
4kV
CSA, EN, UL
Fixed
800V
102mm
DIN Rail
49mm
129mm
200V
1.5kV
JVA15 Series
43AC1975

RoHS

Each
1+$116.640
5+$113.640
10+$110.640
25+$106.630
100+$100.630
ITE
8:1
40W
1 Output
12V
3.33A
-
-
-
-
-
4kV
CSA, EN, UL
Fixed
800V
102mm
DIN Rail
49mm
129mm
200V
1.5kV
JVA40 Series
15R2100

RoHS

Each
1+$157.040
5+$153.610
10+$150.900
ITE
3:1
7.5W
1 Output
24V
1A
-
-
-
-
-
1.5kV
UL
Fixed, Adjustable
-
-
DIN Rail
-
-
12V
24V
MINI Power Series
73T9464

RoHS

Each
1+$402.130
5+$382.030
10+$367.070
ITE
2:1
96W
1 Output
12V
8A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
-
DIN Rail
-
-
18V
32V
QUINT POWER Series
45P4062

RoHS

Each
1+$118.470
5+$108.790
10+$105.890
25+$103.950
ITE
4:1
60W
1 Output
24V
2.5A
-
-
-
-
Regulated
1.5kV
-
Fixed
60V
45mm
-
75mm
100mm
18V
75V
TCL-DC Series
26-50 of 283 items
of 12 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER