0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7338

RoHS

Each
1+$133.760
5+$131.080
10+$128.410
25+$125.730
50+$123.060
More Pricing...
Railway
Enclosed
2:1
200.4W
1 Output
12V
16.7A
-
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
44AC7336

RoHS

Each
1+$170.550
5+$167.140
10+$163.730
25+$160.320
50+$156.910
More Pricing...
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
-
4kV
48V
Fixed
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
44AC7335

RoHS

Each
1+$159.120
5+$155.940
10+$152.760
25+$149.570
50+$146.390
More Pricing...
Railway
Enclosed
2:1
200W
1 Output
12V
16.7A
-
4kV
48V
Fixed
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
44AC7332

RoHS

Each
1+$173.710
5+$165.920
10+$162.600
25+$159.280
50+$155.960
More Pricing...
Railway
Enclosed
2:1
200.4W
1 Output
12V
16.7A
-
4kV
24V
Fixed
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
44AC7334

RoHS

Each
1+$133.600
5+$128.100
10+$124.100
25+$120.100
50+$117.700
More Pricing...
Railway
Enclosed
2:1
201.6W
1 Output
48V
4.2A
-
4kV
24V
Fixed
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
44AC7339

RoHS

Each
1+$114.260
5+$111.060
10+$108.540
25+$106.170
50+$105.600
More Pricing...
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
-
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
45AM4619

RoHS

Each
1+$106.190
5+$102.380
10+$99.520
25+$97.530
50+$95.540
More Pricing...
ITE & Industrial
Enclosed
6:1
150W
1 Output
24V
6.2A
Regulated
4kV
-
Fixed
86mm
41mm
191mm
250V
1.5kV
RSDH-150 Series
45AM4618

RoHS

Each
1+$95.740
5+$93.830
10+$91.910
25+$90.000
50+$88.080
More Pricing...
ITE & Industrial
Enclosed
6:1
120W
1 Output
12V
10A
Regulated
4kV
-
Fixed
86mm
41mm
191mm
250V
1.5kV
RSDH-150 Series
44AC7337

RoHS

Each
1+$173.710
5+$165.920
10+$162.600
25+$159.280
50+$155.960
More Pricing...
Railway
Enclosed
2:1
202W
1 Output
48V
4.2A
-
4kV
48V
Fixed
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
44AC7340

RoHS

Each
1+$170.550
5+$167.140
10+$163.730
25+$160.320
50+$156.910
More Pricing...
Railway
Enclosed
2:1
201.6W
1 Output
48V
4.2A
-
4kV
110V
Fixed
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
44AC7333

RoHS

Each
1+$156.680
5+$153.550
10+$150.410
25+$147.280
50+$144.150
More Pricing...
Railway
Enclosed
2:1
201.6W
1 Output
24V
8.4A
-
4kV
24V
Fixed
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER