0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
90Y8788

RoHS

Each
1+$83.470
5+$82.720
10+$81.980
50+$71.870
ITE
Module
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
2.5kV
24V
-
Fixed
-
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
90Y8790

RoHS

Each
1+$83.470
5+$82.720
10+$81.980
50+$71.870
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
2.5kV
24V
-
Fixed
-
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
90Y8789

RoHS

Each
1+$83.470
5+$82.720
10+$81.980
50+$71.870
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
2.5kV
24V
-
Fixed
-
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
90Y8791

RoHS

Each
1+$87.580
5+$77.410
10+$76.340
ITE
Module
4:1
40W
1 Output
5.1V
8A
-
-
Regulated
2.5kV
48V
-
Fixed
-
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
45Y2724

RoHS

Each
1+$85.820
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
45Y2723

RoHS

Each
1+$85.820
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
90Y8793

RoHS

Each
1+$105.230
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
2.5kV
48V
-
Fixed
-
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
90Y8794

RoHS

Each
1+$105.230
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
2.5kV
48V
-
Fixed
-
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
90Y8787

RoHS

Each
1+$83.470
5+$82.720
10+$81.980
50+$71.870
ITE
Module
4:1
40W
1 Output
5.1V
8A
-
-
Regulated
2.5kV
24V
-
Fixed
-
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
85AH5569

RoHS

Each
1+$122.710
ITE
Module
2:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
110V
-
Fixed
-
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
52AH8487

RoHS

Each
1+$102.970
ITE
Module
2:1
40W
2 Output
24V
830mA
-24V
830mA
Regulated
3kV
110V
-
Fixed
Chassis
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H
85AH5572

RoHS

Each
1+$122.710
ITE
Module
2:1
40W
1 Output
48V
840mA
-
-
Regulated
3kV
110V
-
Fixed
-
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
52AH8484

RoHS

Each
1+$100.090
ITE
Module
2:1
40W
1 Output
48V
840mA
-
-
Regulated
3kV
110V
-
Fixed
Chassis
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H
85AH5568

RoHS

Each
1+$122.450
ITE
Module
2:1
40W
1 Output
5.1V
8A
-
-
Regulated
3kV
110V
-
Fixed
-
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
52AH8483

RoHS

Each
1+$100.090
ITE
Module
2:1
40W
1 Output
24V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H
85AH5574

RoHS

Each
1+$126.240
ITE
Module
2:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
3kV
110V
-
Fixed
-
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
85AH5575

RoHS

Each
1+$126.240
ITE
Module
2:1
40W
2 Output
24V
830mA
-24V
830mA
Regulated
3kV
110V
-
Fixed
-
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
52AH8486

RoHS

Each
1+$102.970
ITE
Module
2:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
3kV
110V
-
Fixed
Chassis
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H
85AH5570

RoHS

Each
1+$122.710
ITE
Module
2:1
40W
1 Output
15V
2.67A
-
-
Regulated
3kV
110V
-
Fixed
-
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
52AH8480

RoHS

Each
1+$99.880
ITE
Module
2:1
40W
1 Output
5.1V
8A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H
85AH5573

RoHS

Each
1+$126.240
ITE
Module
2:1
40W
2 Output
12V
1.67A
-12V
1.67A
Regulated
3kV
110V
-
Fixed
-
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
52AH8482

RoHS

Each
1+$100.090
ITE
Module
2:1
40W
1 Output
15V
2.67A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H
52AH8485

RoHS

Each
1+$93.730
ITE
Module
2:1
40W
2 Output
12V
1.67A
-12V
1.67A
Regulated
3kV
110V
-
Fixed
Chassis
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H
85AH5571

RoHS

Each
1+$122.710
ITE
Module
2:1
40W
1 Output
24V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
-
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
52AH8481

RoHS

Each
1+$100.090
ITE
Module
2:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER