TMDC 40H Isolated Chassis Mount DC / DC Converters :
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $101.800 | ITE | Module | 2:1 | 40W | 1 Output | 48V | 840mA | - | - | Regulated | 3kV | 110V | Fixed | Chassis | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H | ||||||
Each | 1+ $104.730 | ITE | Module | 2:1 | 40W | 2 Output | 24V | 830mA | -24V | 830mA | Regulated | 3kV | 110V | Fixed | Chassis | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H | ||||||
Each | 1+ $101.800 | ITE | Module | 2:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 3kV | 110V | Fixed | Chassis | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H | ||||||
Each | 1+ $104.730 | ITE | Module | 2:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | Regulated | 3kV | 110V | Fixed | Chassis | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H | ||||||
Each | 1+ $101.580 | ITE | Module | 2:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 3kV | 110V | Fixed | Chassis | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H | ||||||
Each | 1+ $101.800 | ITE | Module | 2:1 | 40W | 1 Output | 15V | 2.67A | - | - | Regulated | 3kV | 110V | Fixed | Chassis | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H | ||||||
Each | 1+ $104.730 | ITE | Module | 2:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | Regulated | 3kV | 110V | Fixed | Chassis | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H | ||||||
Each | 1+ $101.800 | ITE | Module | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 110V | Fixed | Chassis | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H | ||||||