TEQ 100WIR Series Isolated Chassis Mount DC / DC Converters:
12 Products FoundFind a huge range of TEQ 100WIR Series Isolated Chassis Mount DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Chassis Mount DC / DC Converters, such as IDC Series, RSD-300 Series, DTE10 Series & DTE06 Series Isolated Chassis Mount DC / DC Converters from the worlds top manufacturers including: Traco Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $490.080 | Total:$490.08 Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 48V | 2.1A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | |||||
Each | 1+ $515.610 | Total:$515.61 Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | |||||
Each | 1+ $494.580 | Total:$494.58 Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | |||||
Each | 1+ $515.590 | Total:$515.59 Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | |||||
Each | 1+ $490.080 | Total:$490.08 Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | |||||
Each | 1+ $515.610 | Total:$515.61 Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | |||||
Each | 1+ $492.380 | Total:$492.38 Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | |||||
Each | 1+ $490.080 | Total:$490.08 Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 48V | 2.1A | 2.25kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | |||||
Each | 1+ $515.610 | Total:$515.61 Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 48V | 2.1A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | |||||
Each | 1+ $490.080 | Total:$490.08 Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | |||||
Each | 1+ $490.080 | Total:$490.08 Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | |||||
Each | 1+ $490.080 | Total:$490.08 Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | |||||