SDS-060A Series Isolated Chassis Mount DC / DC Converters :
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $120.750 5+ $110.310 10+ $108.790 25+ $106.300 50+ $101.320 More Pricing... | ITE | SIP | 2:1 | 60W | 1 Output | 12V | 5A | 12V | Fixed, Adjustable | 38mm | 95mm | 159mm | 9.5V | 18V | SDS-060A Series | ||||||
Each | 1+ $120.750 5+ $110.310 10+ $108.790 25+ $106.300 50+ $101.320 More Pricing... | ITE | SIP | 2:1 | 60W | 1 Output | 24V | 2.5A | 12V | Fixed, Adjustable | 38mm | 95mm | 159mm | 9.5V | 18V | SDS-060A Series | ||||||