2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Chassis Mount DC / DC Converters
                                                                                                    5. SD-25 Series Isolated Chassis Mount DC / DC Converters

                                                                                                    SD-25 Series Isolated Chassis Mount DC / DC Converters:

                                                                                                    8 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    SD-25B-5
                                                                                                    MEAN WELL SD-25B-5
                                                                                                    44AC7481

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 5V
                                                                                                    3. 5A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $38.160
                                                                                                    ITE
                                                                                                    Enclosed
                                                                                                    2:1
                                                                                                    25W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    5A
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    97mm
                                                                                                    36mm
                                                                                                    99mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    SD-25 Series
                                                                                                    SD-25A-24
                                                                                                    MEAN WELL SD-25A-24
                                                                                                    44AC7477

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 24V
                                                                                                    3. 1.1A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $39.290
                                                                                                    ITE
                                                                                                    Enclosed
                                                                                                    2:1
                                                                                                    26W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    1.1A
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    97mm
                                                                                                    36mm
                                                                                                    99mm
                                                                                                    9.2V
                                                                                                    18V
                                                                                                    SD-25 Series
                                                                                                    SD-25B-12
                                                                                                    MEAN WELL SD-25B-12
                                                                                                    44AC7479

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 12V
                                                                                                    3. 2.1A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $40.240
                                                                                                    ITE
                                                                                                    Enclosed
                                                                                                    2:1
                                                                                                    25W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    2.1A
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    97mm
                                                                                                    36mm
                                                                                                    99mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    SD-25 Series
                                                                                                    SD-25A-12
                                                                                                    MEAN WELL SD-25A-12
                                                                                                    44AC7476

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. Isolated Chassis Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Enclosed
                                                                                                    4. 2:1
                                                                                                    5. 25.2 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $38.160
                                                                                                    ITE
                                                                                                    Enclosed
                                                                                                    2:1
                                                                                                    25.2W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    2.1A
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    97mm
                                                                                                    36mm
                                                                                                    99mm
                                                                                                    9.2V
                                                                                                    18V
                                                                                                    SD-25 Series
                                                                                                    SD-25C-5
                                                                                                    MEAN WELL SD-25C-5
                                                                                                    44AC7484

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. Isolated Chassis Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Enclosed
                                                                                                    4. 2:1
                                                                                                    5. 25 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $36.080
                                                                                                    ITE
                                                                                                    Enclosed
                                                                                                    2:1
                                                                                                    25W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    5A
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    97mm
                                                                                                    36mm
                                                                                                    99mm
                                                                                                    36V
                                                                                                    72V
                                                                                                    SD-25 Series
                                                                                                    SD-25C-12
                                                                                                    MEAN WELL SD-25C-12
                                                                                                    44AC7482

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. Isolated Chassis Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Enclosed
                                                                                                    4. 2:1
                                                                                                    5. 25.2 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $31.160
                                                                                                    ITE
                                                                                                    Enclosed
                                                                                                    2:1
                                                                                                    25.2W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    2.1A
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    97mm
                                                                                                    36mm
                                                                                                    99mm
                                                                                                    36V
                                                                                                    72V
                                                                                                    SD-25 Series
                                                                                                    SD-25B-24
                                                                                                    MEAN WELL SD-25B-24
                                                                                                    44AC7480

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. Isolated Chassis Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Enclosed
                                                                                                    4. 2:1
                                                                                                    5. 26.4 W
                                                                                                    6. 1 Output
                                                                                                    7. 24 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $38.160
                                                                                                    ITE
                                                                                                    Enclosed
                                                                                                    2:1
                                                                                                    26.4W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    1.1A
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    97mm
                                                                                                    36mm
                                                                                                    99mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    SD-25 Series
                                                                                                    SD-25A-5
                                                                                                    MEAN WELL SD-25A-5
                                                                                                    44AC7478

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. Isolated Chassis Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Enclosed
                                                                                                    4. 2:1
                                                                                                    5. 25 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $38.160
                                                                                                    ITE
                                                                                                    Enclosed
                                                                                                    2:1
                                                                                                    25W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    5A
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    97mm
                                                                                                    36mm
                                                                                                    99mm
                                                                                                    9.2V
                                                                                                    18V
                                                                                                    SD-25 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-8 of 8 items
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
                                                                                                    Return a Product