RSD-100 Series Isolated Chassis Mount DC / DC Converters :
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $110.680 10+ $104.720 25+ $102.730 50+ $100.750 100+ $98.760 | Railway | Enclosed | 2:1 | 100.8W | 1 Output | 24V | 4.2A | 4kV | 24V | Fixed | 68mm | 36mm | 161mm | 16.8V | 31.2V | RSD-100 Series | ||||||
MEAN WELL | Each | 1+ $99.800 | Railway | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | 4kV | 110V | Fixed | 68mm | 36mm | 161mm | 67.2V | 143V | RSD-100 Series | |||||
Each | 1+ $99.800 | Railway | Enclosed | 2:1 | 100W | 1 Output | 12V | 8.4A | 4kV | 24V | Fixed | 68mm | 36mm | 161mm | 16.8V | 31.2V | RSD-100 Series | ||||||
MEAN WELL | Each | 1+ $161.890 10+ $152.860 | Railway | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | 4kV | 24V | Fixed | 68mm | 36mm | 161mm | 16.8V | 31.2V | RSD-100 Series | |||||
Each | 1+ $86.960 | Railway | Enclosed | 2:1 | 100.8W | 1 Output | 12V | 8.4A | 4kV | 48V | Fixed | 68mm | 36mm | 161mm | 33.6V | 62.4V | RSD-100 Series | ||||||
MEAN WELL | Each | 1+ $81.360 | Railway | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | 4kV | 48V | Fixed | 68mm | 36mm | 161mm | 33.6V | 62.4V | RSD-100 Series | |||||
Each | 1+ $81.360 | Railway | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | 4kV | 110V | Fixed | 68mm | 36mm | 161mm | 67.2V | 143V | RSD-100 Series | ||||||