2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Chassis Mount DC / DC Converters
                                                                                                    5. DDRH-15 Series Isolated Chassis Mount DC / DC Converters

                                                                                                    DDRH-15 Series Isolated Chassis Mount DC / DC Converters:

                                                                                                    4 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    DDRH-15-12ST
                                                                                                    MEAN WELL DDRH-15-12ST
                                                                                                    83AK5693

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 12V
                                                                                                    3. 1.25A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $46.290
                                                                                                    ITE & Industrial
                                                                                                    Module
                                                                                                    10:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    1.25A
                                                                                                    4kV
                                                                                                    800V
                                                                                                    Fixed
                                                                                                    57.3mm
                                                                                                    32mm
                                                                                                    122.3mm
                                                                                                    150V
                                                                                                    1.5kV
                                                                                                    DDRH-15 Series
                                                                                                    DDRH-15-24ST
                                                                                                    MEAN WELL DDRH-15-24ST
                                                                                                    83AK5699

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 24V
                                                                                                    3. 0.625A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $46.290
                                                                                                    ITE & Industrial
                                                                                                    Module
                                                                                                    10:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    625mA
                                                                                                    4kV
                                                                                                    800V
                                                                                                    Fixed
                                                                                                    57.3mm
                                                                                                    32mm
                                                                                                    122.3mm
                                                                                                    150V
                                                                                                    1.5kV
                                                                                                    DDRH-15 Series
                                                                                                    DDRH-15-15ST
                                                                                                    MEAN WELL DDRH-15-15ST
                                                                                                    83AK5696

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 15V
                                                                                                    3. 1A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $46.290
                                                                                                    ITE & Industrial
                                                                                                    Module
                                                                                                    10:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    1A
                                                                                                    4kV
                                                                                                    800V
                                                                                                    Fixed
                                                                                                    57.3mm
                                                                                                    32mm
                                                                                                    122.3mm
                                                                                                    150V
                                                                                                    1.5kV
                                                                                                    DDRH-15 Series
                                                                                                    DDRH-15-05ST
                                                                                                    MEAN WELL DDRH-15-05ST
                                                                                                    83AK5690

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 5V
                                                                                                    3. 2A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $46.290
                                                                                                    ITE & Industrial
                                                                                                    Module
                                                                                                    10:1
                                                                                                    10W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    2A
                                                                                                    4kV
                                                                                                    800V
                                                                                                    Fixed
                                                                                                    57.3mm
                                                                                                    32mm
                                                                                                    122.3mm
                                                                                                    150V
                                                                                                    1.5kV
                                                                                                    DDRH-15 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-4 of 4 items
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
                                                                                                    Return a Product