0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

29 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2283

RoHS

Each
1+$532.250
Railway
Module
4:1
200W
1 Output
28V
8.5A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
45Y2268

RoHS

Each
1+$415.420
Railway
Module
4:1
100W
1 Output
28V
3.6A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
45Y2275

RoHS

Each
1+$479.760
Railway
Module
4:1
160W
1 Output
28V
6.5A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
45Y2260

RoHS

Each
1+$394.480
Railway
Module
4:1
100W
1 Output
28V
3.6A
2.25kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
51R7592

RoHS

Each
1+$234.210
5+$230.230
10+$226.250
Railway
Module
4:1
150W
1 Output
28V
5.4A
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
51R5034

RoHS

Each
1+$150.200
Railway
Module
4:1
75W
1 Output
28V
2.7A
3kV
24V
-
Fixed
Chassis
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
51R5028

RoHS

Each
1+$271.320
Railway
Module
4:1
150W
1 Output
28V
5.4A
2.25kV
48V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
18V
75V
-
51R5040

RoHS

Each
1+$150.200
Railway
Module
4:1
75W
1 Output
28V
2.7A
3kV
48V
IEC, UL
Fixed
Chassis
61mm
12.7mm
48.26mm
18V
75V
-
45Y2279

RoHS

Each
1+$576.570
Railway
Module
4:1
200W
1 Output
28V
7.5A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
45Y2287

RoHS

Each
1+$810.940
Railway
Module
4:1
300W
1 Output
28V
10.8A
3kV
48V
EN, IEC, UL
Fixed, Adjustable
Chassis
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
71Y9380

RoHS

Each
1+$687.560
Railway
Module
4:1
238W
1 Output
28V
8.5A
3kV
110V
-
Fixed, Adjustable
-
61mm
33.8mm
85mm
43V
160V
TEP 200WIRCMF Series
71Y9370

RoHS

Each
1+$500.130
5+$483.990
Railway
Module
4:1
182W
1 Output
28V
6.5A
3kV
24V
-
Fixed, Adjustable
-
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
71Y9375

RoHS

Each
1+$632.760
Railway
Module
4:1
210W
1 Output
28V
7.5A
3kV
48V
-
Fixed, Adjustable
-
61mm
33.8mm
85mm
16.5V
75V
TEP 200WIRCMF Series
45Y2291

RoHS

Each
1+$891.640
Railway
Module
4:1
300W
1 Output
28V
10.8A
3kV
110V
EN, IEC, UL
Fixed, Adjustable
Chassis
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
51R7603

RoHS

Each
1+$183.220
Railway
Module
4:1
75W
1 Output
28V
2.7A
3kV
24V
-
Fixed
-
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
45Y2264

RoHS

Each
1+$465.390
Railway
Module
4:1
100W
1 Output
28V
3.6A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
45Y2271

RoHS

Each
1+$535.930
Railway
Module
4:1
160W
1 Output
28V
5.5A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
69AC4355

RoHS

Each
1+$162.670
10+$157.130
ITE
Quarter Brick
4:1
120W
1 Output
28V
4.28A
3kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
44AC3127

RoHS

Each
1+$567.740
Railway
Module
4:1
100W
1 Output
28V
3.6A
2.25kV
48V
-
Fixed, Adjustable
-
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
69AC4356

RoHS

Each
1+$143.020
10+$137.480
ITE
Quarter Brick
4:1
120W
1 Output
28V
4.28A
1.5kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
44AC3155

RoHS

Each
1+$703.360
Railway
Module
4:1
200W
1 Output
28V
7.5A
2.25kV
48V
-
Fixed, Adjustable
-
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
44AC3163

RoHS

Each
1+$989.270
Railway
Module
4:1
300W
1 Output
28V
10.8A
3kV
48V
-
Fixed, Adjustable
-
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
44AC3131

RoHS

Each
1+$597.320
Railway
Module
4:1
100W
1 Output
28V
3.6A
2.25kV
110V
-
Fixed, Adjustable
-
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
44AC3123

RoHS

Each
1+$567.740
Railway
Module
4:1
100W
1 Output
28V
3.6A
2.25kV
24V
-
Fixed, Adjustable
-
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
44AC3139

RoHS

Each
1+$689.670
Railway
Module
4:1
160W
1 Output
28V
6.5A
2.25kV
110V
-
Fixed, Adjustable
-
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER