0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7491

RoHS

Each
1+$117.920
5+$115.560
10+$113.200
25+$110.840
50+$108.490
More Pricing...
ITE
Enclosed
2:1
350W
1 Output
48V
7.3A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
44AC7486

RoHS

Each
1+$122.570
5+$117.670
10+$114.070
25+$110.470
50+$108.260
More Pricing...
ITE
Enclosed
2:1
350W
1 Output
24V
14.6A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
44AC7494

RoHS

Each
1+$122.570
5+$117.670
10+$115.020
25+$112.360
50+$110.110
More Pricing...
ITE
Enclosed
2:1
350W
1 Output
24V
14.6A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-350 Series
44AC7493

RoHS

Each
1+$92.400
5+$90.550
10+$88.700
25+$86.860
50+$85.010
More Pricing...
ITE
Enclosed
2:1
350W
1 Output
12V
27.5A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-350 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER