0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
41AH2285

RoHS

Each
1+$49.720
5+$49.250
10+$48.780
50+$42.770
100+$42.220
ITE
Module
4:1
6W
1 Output
15V
400mA
Regulated
3kV
24V
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
69AH9260

RoHS

Each
1+$72.880
ITE
Module
2:1
6W
1 Output
15V
400mA
Regulated
3kV
110V
Fixed
-
34mm
26.5mm
53mm
80V
160V
TMDC 06H Series
23AH4408

RoHS

Each
1+$49.990
ITE
Module
4:1
6W
1 Output
15V
400mA
Regulated
3kV
48V
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
41AH2293

RoHS

Each
1+$61.290
ITE
Module
4:1
6W
1 Output
15V
400mA
Regulated
3kV
48V
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
52AH8458

RoHS

Each
1+$59.430
ITE
Module
2:1
6W
1 Output
15V
400mA
Regulated
3kV
110V
Fixed
Chassis
34mm
26.5mm
53mm
80V
160V
TMDC 06H
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER