0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
90Y8788

RoHS

Each
1+$102.950
ITE
Module
4:1
40W
1 Output
12V
3.33A
Regulated
2.5kV
24V
Fixed
-
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
99Y0840

RoHS

Each
1+$91.700
5+$89.270
10+$86.830
50+$83.590
ITE
Module
4:1
40W
1 Output
12V
3.33A
Regulated
3kV
48V
Fixed
-
54mm
23.3mm
96mm
18V
75V
DTE40 Series
99Y0832

RoHS

Each
1+$87.840
5+$85.520
10+$83.200
50+$80.110
ITE
Module
4:1
40W
1 Output
12V
3.33A
Regulated
3kV
24V
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE40 Series
44AC3174

RoHS

Each
1+$239.160
Railway
Module
4:1
40W
1 Output
12V
3.33A
-
3kV
48V
Fixed
-
103mm
26.1mm
57.2mm
18V
75V
TEQ 40WIR Series
52AH8481

RoHS

Each
1+$101.800
ITE
Module
2:1
40W
1 Output
12V
3.33A
Regulated
3kV
110V
Fixed
Chassis
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER