0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
52AH8473

RoHS

Each
1+$70.770
ITE
Module
2:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
90Y8780

RoHS

Each
1+$76.590
5+$74.780
10+$72.960
50+$70.600
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
2.5kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
90Y8789

RoHS

Each
1+$83.470
5+$82.720
10+$81.980
50+$71.870
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
2.5kV
24V
-
Fixed
-
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
99Y0842

RoHS

Each
1+$87.870
5+$85.550
10+$83.230
50+$80.120
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
3kV
48V
-
Fixed
-
54mm
23.3mm
96mm
18V
75V
DTE40 Series
90Y8784

RoHS

Each
1+$75.550
5+$75.040
10+$74.520
50+$73.310
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
2.5kV
48V
-
Fixed
-
54mm
23.3mm
96mm
18V
75V
TMDC 20 Series
69AH9275

RoHS

Each
1+$101.390
ITE
Module
2:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
-
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
07AH2457

RoHS

Date/Lot Code

Each
1+$58.950
5+$57.440
10+$55.920
25+$53.900
100+$50.870
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
48V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
45Y2723

RoHS

Each
1+$85.820
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
90Y8793

RoHS

Each
1+$105.230
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
2.5kV
48V
-
Fixed
-
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
77Y4563

RoHS

Each
1+$78.240
5+$76.210
10+$74.180
25+$71.470
100+$67.410
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
48V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
18V
75V
-
77Y4574

RoHS

Each
1+$89.550
5+$87.240
10+$84.930
25+$81.840
100+$77.220
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
3kV
24V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
9V
36V
DTE40 Series
99Y0823

RoHS

Each
1+$79.690
5+$77.600
10+$76.250
50+$74.880
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
48V
-
Fixed
-
54mm
23.3mm
96mm
18V
75V
DTE20 Series
44AC3142

RoHS

Each
1+$158.090
5+$154.450
10+$150.820
Railway
Module
4:1
20W
1 Output
12V
1.67A
-
-
-
2.25kV
24V
-
Fixed
-
103mm
26.1mm
57.2mm
9V
36V
TEQ 20WIR Series
44AC3146

RoHS

Each
1+$186.270
Railway
Module
4:1
20W
1 Output
12V
1.67A
-
-
-
2.25kV
48V
-
Fixed
-
103mm
26.1mm
57.2mm
18V
75V
TEQ 20WIR Series
44AC3176

RoHS

Each
1+$239.160
Railway
Module
4:1
40W
1 Output
24V
1.67A
-
-
-
3kV
48V
-
Fixed
-
103mm
26.1mm
57.2mm
18V
75V
TEQ 40WIR Series
99Y0834

RoHS

Each
1+$87.860
5+$85.550
10+$83.230
50+$80.120
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE40 Series
99Y0815

RoHS

Each
1+$81.640
5+$79.480
10+$77.320
50+$74.440
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
44AC3180

RoHS

Each
1+$256.210
Railway
Module
4:1
40W
1 Output
24V
1.67A
-
-
-
3kV
110V
-
Fixed
-
103mm
26.1mm
57.2mm
43V
160V
TEQ 40WIR Series
44AC3150

RoHS

Each
1+$197.350
Railway
Module
4:1
20W
1 Output
12V
1.67A
-
-
-
2.25kV
110V
-
Fixed
-
103mm
26.1mm
57.2mm
43V
160V
TEQ 20WIR Series
39AH0603

RoHS

Each
1+$70.590
25+$67.760
50+$66.180
100+$64.290
250+$62.400
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
48V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
52AH8483

RoHS

Each
1+$100.090
ITE
Module
2:1
40W
1 Output
24V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H
39AH0594

RoHS

Each
1+$59.160
5+$57.650
10+$56.120
50+$54.100
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
24V
-
Fixed
-
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
85AH5573

RoHS

Each
1+$126.240
ITE
Module
2:1
40W
2 Output
12V
1.67A
-12V
1.67A
Regulated
3kV
110V
-
Fixed
-
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
52AH8485

RoHS

Each
1+$93.730
ITE
Module
2:1
40W
2 Output
12V
1.67A
-12V
1.67A
Regulated
3kV
110V
-
Fixed
Chassis
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H
85AH5571

RoHS

Each
1+$122.710
ITE
Module
2:1
40W
1 Output
24V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
-
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER