0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
07AH2450

RoHS

Each
1+$58.950
5+$57.440
10+$55.920
25+$53.900
100+$50.870
ITE
Module
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
24V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
44AC3151

RoHS

Each
1+$197.350
Railway
Module
4:1
20W
1 Output
15V
1.33A
-
-
-
2.25kV
110V
Fixed
-
103mm
26.1mm
57.2mm
43V
160V
TEQ 20WIR Series
44AC3143

RoHS

Each
1+$183.700
Railway
Module
4:1
20W
1 Output
15V
1.33A
-
-
-
2.25kV
24V
Fixed
-
103mm
26.1mm
57.2mm
9V
36V
TEQ 20WIR Series
44AC3147

RoHS

Each
1+$186.270
Railway
Module
4:1
20W
1 Output
15V
1.33A
-
-
-
2.25kV
48V
Fixed
-
103mm
26.1mm
57.2mm
18V
75V
TEQ 20WIR Series
85AH5574

RoHS

Each
1+$126.240
ITE
Module
2:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
3kV
110V
Fixed
-
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
52AH8486

RoHS

Each
1+$102.970
ITE
Module
2:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
3kV
110V
Fixed
Chassis
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H
39AH0596

RoHS

Each
1+$70.590
25+$67.760
50+$66.180
100+$64.290
250+$62.400
ITE
Module
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
24V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
39AH0605

RoHS

Each
1+$70.590
25+$67.760
50+$66.180
100+$64.290
250+$62.400
ITE
Module
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
48V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
07AH2459

RoHS

Each
1+$58.950
5+$57.440
10+$55.920
25+$53.900
100+$50.870
ITE
Module
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
48V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER