0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
24M7369

RoHS

Each
1+$24.750
5+$24.310
10+$23.870
25+$23.420
50+$22.980
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
1.5kV
12V
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
24M7370

RoHS

Each
1+$19.570
5+$19.450
10+$19.320
25+$19.060
50+$18.800
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
5V
3A
1.5kV
12V
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
44AC7477

RoHS

Each
1+$30.440
5+$29.240
10+$28.140
25+$27.440
50+$26.890
More Pricing...
ITE
Enclosed
2:1
26W
1 Output
24V
1.1A
1.5kV
12V
Fixed
97mm
36mm
99mm
9.2V
18V
SD-25 Series
44AC7498

RoHS

Each
1+$38.000
5+$36.400
10+$35.100
25+$34.200
50+$33.520
More Pricing...
ITE
Enclosed
2:1
50W
1 Output
24V
2.1A
1.5kV
12V
Fixed
97mm
38mm
159mm
9.2V
18V
SD-50 Series
44AC7476

RoHS

Each
1+$35.600
5+$34.890
10+$34.180
25+$33.460
50+$32.750
More Pricing...
ITE
Enclosed
2:1
25.2W
1 Output
12V
2.1A
1.5kV
12V
Fixed
97mm
36mm
99mm
9.2V
18V
SD-25 Series
44AC7497

RoHS

Each
1+$38.000
5+$36.400
10+$35.100
25+$34.200
50+$33.520
More Pricing...
ITE
Enclosed
2:1
50.4W
1 Output
12V
4.2A
1.5kV
12V
Fixed
97mm
38mm
159mm
9.2V
18V
SD-50 Series
99AC4306

RoHS

Each
1+$17.680
5+$16.980
10+$16.280
25+$15.880
50+$15.560
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
12V
1.25A
1.5kV
12V
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
44AC7499

RoHS

Each
1+$38.000
5+$36.400
10+$35.100
25+$34.200
50+$33.520
More Pricing...
ITE
Enclosed
2:1
50W
1 Output
5V
10A
1.5kV
12V
Fixed
97mm
38mm
159mm
9.2V
18V
SD-50 Series
44AC7478

RoHS

Each
1+$39.360
5+$37.960
10+$37.260
25+$36.550
50+$35.850
More Pricing...
ITE
Enclosed
2:1
25W
1 Output
5V
5A
1.5kV
12V
Fixed
97mm
36mm
99mm
9.2V
18V
SD-25 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER