0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2260

RoHS

Each
1+$394.480
Railway
Module
4:1
100W
1 Output
28V
3.6A
-
2.25kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
99K1042

RoHS

Each
1+$102.980
5+$97.320
10+$94.440
25+$90.090
50+$84.110
More Pricing...
ITE
-
2:1
81W
1 Output
24V
1.7A
Regulated
-
12V
-
Fixed
-
119mm
46mm
135mm
10V
16V
8862 Series
99K1041

RoHS

Each
1+$109.810
5+$103.780
10+$100.710
25+$96.060
50+$89.690
More Pricing...
ITE
-
2:1
81W
1 Output
13.2V
3A
Regulated
-
12V
-
Fixed
-
119mm
46mm
135mm
10V
16V
8862 Series
73AM7094

RoHS

Each
1+$114.980
5+$111.970
10+$110.000
25+$99.280
50+$88.550
More Pricing...
ITE
Module
-
30W
1 Output
5V
6A
Regulated
1.5kV
24V
-
Fixed
-
37.5mm
30.6mm
84.2mm
10V
36V
DQC30 Series
45Y2261

RoHS

Each
1+$465.390
Railway
Module
4:1
100W
1 Output
48V
2.1A
-
2.25kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
45Y2259

RoHS

Each
1+$465.390
Railway
Module
4:1
100W
1 Output
24V
4.2A
-
2.25kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
44AC3121

RoHS

Each
1+$572.950
Railway
Module
4:1
100W
1 Output
12V
8.4A
-
2.25kV
24V
-
Fixed, Adjustable
-
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
44AC3122

RoHS

Each
1+$567.740
Railway
Module
4:1
100W
1 Output
24V
4.2A
-
2.25kV
24V
-
Fixed, Adjustable
-
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
44AC3123

RoHS

Each
1+$567.740
Railway
Module
4:1
100W
1 Output
28V
3.6A
-
2.25kV
24V
-
Fixed, Adjustable
-
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
44AC3124

RoHS

Each
1+$567.740
Railway
Module
4:1
100W
1 Output
48V
2.1A
-
2.25kV
24V
-
Fixed, Adjustable
-
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
45Y2258

RoHS

Each
1+$469.660
Railway
Module
4:1
100W
1 Output
12V
8.4A
-
2.25kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER