0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7336

RoHS

Each
1+$170.550
5+$167.140
10+$163.730
25+$160.320
50+$156.910
More Pricing...
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
4kV
48V
Fixed
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
44AC7335

RoHS

Each
1+$159.120
5+$155.940
10+$152.760
25+$149.570
50+$146.390
More Pricing...
Railway
Enclosed
2:1
200W
1 Output
12V
16.7A
4kV
48V
Fixed
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
44AC7326

RoHS

Each
1+$133.250
5+$130.590
10+$127.920
25+$125.260
50+$122.590
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
4kV
48V
Fixed
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
44AC7317

RoHS

Each
1+$86.960
5+$85.220
10+$83.480
25+$81.740
50+$80.000
More Pricing...
Railway
Enclosed
2:1
100.8W
1 Output
12V
8.4A
4kV
48V
Fixed
68mm
36mm
161mm
33.6V
62.4V
RSD-100 Series
44AC7357

RoHS

Each
1+$188.260
5+$184.490
10+$180.730
25+$176.960
50+$173.200
More Pricing...
Railway
Enclosed
2:1
300W
1 Output
12V
25A
4kV
48V
Fixed
96.5mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
44AC7328

RoHS

Each
1+$161.370
5+$154.070
10+$150.990
25+$147.910
50+$144.830
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
5V
30A
4kV
48V
Fixed
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
44AC7337

RoHS

Each
1+$173.710
5+$165.920
10+$162.600
25+$159.280
50+$155.960
More Pricing...
Railway
Enclosed
2:1
202W
1 Output
48V
4.2A
4kV
48V
Fixed
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
44AC7327

RoHS

Each
1+$168.690
5+$167.980
10+$167.260
25+$166.550
50+$165.830
More Pricing...
Railway
Enclosed
2:1
151W
1 Output
24V
6.3A
4kV
48V
Fixed
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
44AC7358

RoHS

Each
1+$161.340
5+$154.640
10+$149.890
25+$145.140
50+$142.240
More Pricing...
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
4kV
48V
Fixed
96.5mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
44AC7319

RoHS

Each
1+$81.360
5+$79.730
10+$78.110
25+$76.480
50+$74.850
More Pricing...
Railway
Enclosed
2:1
100W
1 Output
5V
20A
4kV
48V
Fixed
68mm
36mm
161mm
33.6V
62.4V
RSD-100 Series
44AC7359

RoHS

Each
1+$161.340
5+$154.640
10+$149.890
25+$145.140
50+$142.240
More Pricing...
Railway
Enclosed
2:1
302.4W
1 Output
48V
6.3A
4kV
48V
Fixed
97mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER