0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7325

RoHS

Each
1+$91.220
5+$89.400
10+$87.570
25+$85.750
50+$83.920
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
5V
30A
4kV
24V
Fixed
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
44AC7354

RoHS

Each
1+$161.340
5+$154.640
10+$149.890
25+$145.140
50+$142.240
More Pricing...
Railway
Enclosed
2:1
271W
1 Output
24V
11.3A
4kV
24V
Fixed
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
44AC7324

RoHS

Each
1+$135.560
5+$132.850
10+$130.140
25+$127.430
50+$124.720
More Pricing...
Railway
Enclosed
2:1
151.2W
1 Output
24V
6.3A
4kV
24V
Fixed
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
44AC7353

RoHS

Each
1+$137.230
5+$133.390
10+$130.360
25+$127.520
50+$125.180
More Pricing...
Railway
Enclosed
2:1
270W
1 Output
12V
22.5A
4kV
24V
Fixed
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
44AC7332

RoHS

Each
1+$173.710
5+$165.920
10+$162.600
25+$159.280
50+$155.960
More Pricing...
Railway
Enclosed
2:1
200.4W
1 Output
12V
16.7A
4kV
24V
Fixed
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
44AC7334

RoHS

Each
1+$133.600
5+$128.100
10+$124.100
25+$120.100
50+$117.700
More Pricing...
Railway
Enclosed
2:1
201.6W
1 Output
48V
4.2A
4kV
24V
Fixed
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
44AC7323

RoHS

Each
1+$133.250
5+$130.590
10+$127.920
25+$125.260
50+$122.590
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
4kV
24V
Fixed
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
44AC7355

RoHS

Each
1+$148.450
5+$145.480
10+$142.510
25+$139.540
50+$136.570
More Pricing...
Railway
Enclosed
2:1
273.6W
1 Output
48V
5.7A
4kV
24V
Fixed
97mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
44AC7315

RoHS

Each
1+$115.850
5+$111.690
10+$109.610
25+$107.530
50+$105.450
More Pricing...
Railway
Enclosed
2:1
100.8W
1 Output
24V
4.2A
4kV
24V
Fixed
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
44AC7316

RoHS

Each
1+$162.370
5+$157.860
10+$153.340
25+$148.800
50+$144.250
More Pricing...
Railway
Enclosed
2:1
100W
1 Output
5V
20A
4kV
24V
Fixed
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
44AC7314

RoHS

Each
1+$112.030
5+$109.790
10+$107.550
25+$105.310
50+$103.070
More Pricing...
Railway
Enclosed
2:1
100W
1 Output
12V
8.4A
4kV
24V
Fixed
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
44AC7356

RoHS

Each
1+$202.080
5+$193.020
10+$187.580
25+$183.830
50+$180.080
More Pricing...
Railway
Enclosed
2:1
210W
1 Output
5V
42A
4kV
24V
Fixed
97mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
44AC7333

RoHS

Each
1+$156.680
5+$153.550
10+$150.410
25+$147.280
50+$144.150
More Pricing...
Railway
Enclosed
2:1
201.6W
1 Output
24V
8.4A
4kV
24V
Fixed
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER