0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7317

RoHS

Each
1+$86.960
5+$85.220
10+$83.480
25+$81.740
50+$80.000
More Pricing...
Railway
Enclosed
2:1
100.8W
1 Output
12V
8.4A
4kV
48V
Fixed
68mm
36mm
161mm
33.6V
62.4V
RSD-100 Series
44AC7321

RoHS

Each
1+$112.030
5+$109.790
10+$107.550
25+$105.310
50+$103.070
More Pricing...
Railway
Enclosed
2:1
100W
1 Output
24V
4.2A
4kV
110V
Fixed
68mm
36mm
161mm
67.2V
143V
RSD-100 Series
44AC7315

RoHS

Each
1+$115.850
5+$111.690
10+$109.610
25+$107.530
50+$105.450
More Pricing...
Railway
Enclosed
2:1
100.8W
1 Output
24V
4.2A
4kV
24V
Fixed
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
44AC7314

RoHS

Each
1+$112.030
5+$109.790
10+$107.550
25+$105.310
50+$103.070
More Pricing...
Railway
Enclosed
2:1
100W
1 Output
12V
8.4A
4kV
24V
Fixed
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
44AC7322

RoHS

Each
1+$81.360
5+$79.730
10+$78.110
25+$76.480
50+$74.850
More Pricing...
Railway
Enclosed
2:1
100W
1 Output
5V
20A
4kV
110V
Fixed
68mm
36mm
161mm
67.2V
143V
RSD-100 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER