0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
83AK5693

RoHS

Each
1+$44.320
5+$43.430
10+$42.550
25+$41.660
50+$40.770
ITE & Industrial
Module
10:1
15W
1 Output
12V
1.25A
4kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
83AK5699

RoHS

Each
1+$44.320
5+$43.430
10+$42.550
25+$41.660
50+$40.770
ITE & Industrial
Module
10:1
15W
1 Output
24V
625mA
4kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
83AK5696

RoHS

Each
1+$44.320
5+$43.430
10+$42.550
25+$41.660
50+$40.770
ITE & Industrial
Module
10:1
15W
1 Output
15V
1A
4kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
83AK5690

RoHS

Each
1+$44.320
5+$43.430
10+$42.550
25+$41.660
50+$40.770
ITE & Industrial
Module
10:1
10W
1 Output
5V
2A
4kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER