Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCISCO SYSTEMS
Manufacturer Part NoPWR-IE160W-67-DC=
Newark Part No.80AH8605
Product RangePWR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,910.990 |
| 5+ | $2,723.950 |
| 10+ | $2,658.270 |
| 25+ | $2,520.480 |
| 50+ | $2,435.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2,910.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCISCO SYSTEMS
Manufacturer Part NoPWR-IE160W-67-DC=
Newark Part No.80AH8605
Product RangePWR Series
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio3:1
Output Power Max160W
No. of Outputs1 Output
Output Voltage - Output 154V
Output Current - Output 13.1A
Output Voltage - Output 2-
Output Current - Output 2-
Product RangePWR Series
Output Regulation-
Isolation Voltage-
Input Voltage DC Min18V
Input Voltage DC Max60V
Input Voltage DC Nom-
DC / DC Converter MountingChassis
Width-
DC / DC Converter Output TypeFixed
Height-
Depth-
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Input Ratio
3:1
No. of Outputs
1 Output
Output Current - Output 1
3.1A
Output Current - Output 2
-
Output Regulation
-
Input Voltage DC Min
18V
Input Voltage DC Nom
-
Width
-
Height
-
SVHC
To Be Advised
DC / DC Converter Type
Module
Output Power Max
160W
Output Voltage - Output 1
54V
Output Voltage - Output 2
-
Product Range
PWR Series
Isolation Voltage
-
Input Voltage DC Max
60V
DC / DC Converter Mounting
Chassis
DC / DC Converter Output Type
Fixed
Depth
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate