0
0 Items$0.00

High Voltage DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
DC / DC Converter Type
DC / DC Converter Mounting
Width
Depth
78Y6099

RoHS

Each
1+$329.790
5+$325.540
10+$321.290
Proportional
1 Output
10W
3kV
10W
3.33mA
Positive Output
3.33mA
Fixed, Adjustable
Through Hole
0V
3kV
700mV
12V
DIP
Through Hole
28.5mm
57.15mm
78Y6102

RoHS

Each
1+$520.120
5+$513.420
10+$506.730
Proportional
1 Output
10W
6kV
10W
1.67mA
Positive Output
1.67mA
Fixed, Adjustable
Through Hole
0V
6kV
700mV
12V
DIP
Through Hole
28.5mm
57.15mm
78Y6100

RoHS

Each
1+$356.360
5+$351.770
10+$347.180
Proportional
1 Output
10W
4kV
10W
2.5mA
Positive Output
2.5mA
Fixed, Adjustable
Through Hole
0V
4kV
700mV
12V
DIP
Through Hole
28.5mm
57.15mm
78Y6101

RoHS

Each
1+$382.910
5+$377.980
10+$373.050
Proportional
1 Output
10W
5kV
10W
2mA
Positive Output
2mA
Fixed, Adjustable
Through Hole
0V
5kV
700mV
12V
DIP
Through Hole
28.5mm
57.15mm
78Y6093

RoHS

Each
1+$274.460
5+$270.930
10+$267.390
Proportional
1 Output
10W
500V
10W
20mA
Positive Output
20mA
Fixed, Adjustable
Through Hole
0V
500V
700mV
12V
DIP
Through Hole
28.5mm
57.15mm
78Y6094

RoHS

Each
1+$274.460
5+$270.930
10+$267.390
Proportional
1 Output
10W
500V
10W
20mA
Positive Output
20mA
Fixed, Adjustable
Through Hole
0V
500V
700mV
15V
DIP
Through Hole
28.5mm
57.15mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER