0
0 Items$0.00

High Voltage DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
Output Current Max
DC / DC Converter Output Type
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
86AK3418

RoHS

Each
1+$1,201.680
5+$1,185.970
10+$1,170.250
Regulated
-
-
-
30W
-
Positive Output
7.5mA
-
Programmable
Through Hole
0V
4kV
22V
-
30V
HRL30 Series
-
-
-
-
-
-
13AC9733

RoHS

Each
1+$210.180
5+$207.470
10+$204.770
Proportional
1 Output
1.5W
4kV
1.5W
370µA
Positive Output
370µA
-
Fixed, Adjustable
Through Hole
0V
4kV
700mV
3.5kV
12V
G Series
-
DIP
Through Hole
38.1mm
16mm
38.1mm
78Y6155

RoHS

Each
1+$407.420
5+$402.170
10+$396.930
Proportional
1 Output
500mW
4kV
500mW
125µA
Positive Output
125µA
-
Adjustable
Through Hole
0V
4kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
37AJ8728

RoHS

Each
1+$547.390
5+$540.380
10+$533.360
Regulated
-
-
-
5W
-
-
1.25mA
-
Adjustable
Through Hole
0V
4kV
22V
-
30V
HRC05 Series
-
-
-
-
-
-
78Y6100

RoHS

Each
1+$356.360
5+$351.770
10+$347.180
Proportional
1 Output
10W
4kV
10W
2.5mA
Positive Output
2.5mA
-
Fixed, Adjustable
Through Hole
0V
4kV
700mV
-
12V
-
-
DIP
Through Hole
28.5mm
-
57.15mm
13AC9722

RoHS

Each
1+$264.120
5+$260.720
10+$257.320
Proportional
1 Output
1W
4kV
1W
250µA
Positive Output
250µA
-
Fixed, Adjustable
Through Hole
0V
4kV
0V
3.5kV
12V
GP Series
-
DIP
Through Hole
38.1mm
16mm
38.1mm
78Y6000

RoHS

Each
1+$347.500
5+$343.020
10+$338.550
Proportional
1 Output
1W
4kV
1W
240µA
Positive Output
240µA
-
Fixed, Adjustable
Surface Mount
0V
4kV
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y6081

RoHS

Each
1+$522.650
5+$515.920
10+$509.190
Regulated
-
1W
-
1W
-
Positive Output
250µA
-
Fixed, Adjustable
Through Hole
0V
4kV
11.5V
-
16V
-
CE, UL
-
-
28.19mm
-
44.45mm
13AC9717

RoHS

Each
1+$279.000
5+$275.410
10+$271.820
Proportional
1 Output
10W
4kV
10W
2.5mA
Positive Output
2.5mA
-
Fixed, Adjustable
Through Hole
0V
4kV
0V
3.5kV
15V
F Series
-
DIP
Through Hole
43.18mm
21.6mm
71.2mm
13AC9708

RoHS

Each
1+$200.550
5+$197.970
10+$195.390
Proportional
1 Output
3W
4kV
3W
750µA
Positive Output
750µA
-
Fixed, Adjustable
Through Hole
0V
4kV
0V
3.5kV
15V
E Series
-
DIP
Through Hole
38.1mm
21.6mm
63.5mm
78AK5981

RoHS

Each
1+$253.410
5+$246.800
10+$240.200
Proportional
-
-
-
1.5W
-
Positive Output
0.37mA
0.37mA
Adjustable
Through Hole
0V
4kV
700mV
-
12V
G Series
-
-
-
-
-
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER