0
0 Items$0.00

High Voltage DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
High Voltage Power Supply Type
Power Rating
Polarity
Output Current Max
Output Current Max
DC / DC Converter Output Type
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
84Y5684
Each
1+$728.470
Regulated
1W
Positive Output
100µA
100µA
Fixed, Adjustable
Chassis Mount, Through Hole
0V
10kV
11.5V
16V
CB Series
79AK7511

RoHS

Each
1+$522.570
5+$505.870
Proportional
500mW
Negative Output
50µA
50µA
Adjustable
Through Hole
0V
10kV
700mV
5V
Q Series
78AK5923

RoHS

Each
1+$266.360
5+$261.780
10+$257.200
Proportional
10W
Positive Output
1mA
1mA
Adjustable
Through Hole
0V
10kV
0V
15V
F Series
84Y6463
Each
1+$497.710
5+$491.520
Proportional
500mW
Positive Output
50µA
50µA
Adjustable
Through Hole
0V
10kV
700mV
5V
Q Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER