0
0 Items$0.00

High Voltage DC / DC Converters :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Polarity
Power Rating
Output Current - Output 1
DC / DC Converter Output Type
Output Current Max
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
78Y6039

RoHS

Each
1+$263.390
5+$260.000
10+$256.610
Proportional
1 Output
1W
2kV
Positive Output
1W
500µA
Fixed, Adjustable
-
500µA
Through Hole
0V
2kV
700mV
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6040

RoHS

Each
1+$263.390
5+$260.000
10+$256.610
Proportional
1 Output
1W
2kV
Positive Output
1W
500µA
Fixed, Adjustable
-
500µA
Through Hole
0V
2kV
700mV
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6141

RoHS

Each
1+$213.490
5+$210.740
10+$207.990
Proportional
1 Output
500mW
-1kV
Negative Output
500mW
500µA
Adjustable
-
500µA
Through Hole
0V
-1kV
700mV
5V
Q Series
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6140

RoHS

Each
1+$213.490
5+$210.740
10+$207.990
Proportional
1 Output
500mW
-1kV
Negative Output
500mW
500µA
Adjustable
-
500µA
Through Hole
0V
-1kV
700mV
12V
-
-
DIP
Through Hole
12.7mm
-
12.7mm
78Y6139

RoHS

Each
1+$213.490
5+$210.740
10+$207.990
Proportional
1 Output
500mW
1kV
Positive Output
500mW
500µA
Adjustable
-
500µA
Through Hole
0V
1kV
700mV
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y5985

RoHS

Each
1+$342.240
5+$337.830
10+$333.420
Proportional
1 Output
1.5W
-3kV
Negative Output
1.5W
500µA
Fixed, Adjustable
-
500µA
Surface Mount
0V
-3kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y6138

RoHS

Each
1+$213.490
5+$210.740
10+$207.990
Proportional
1 Output
500mW
1kV
Positive Output
500mW
500µA
Adjustable
-
500µA
Through Hole
0V
1kV
700mV
12V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6038

RoHS

Each
1+$263.390
5+$260.000
10+$256.610
Proportional
1 Output
1W
-2kV
Negative Output
1W
500µA
Fixed, Adjustable
-
500µA
Through Hole
0V
-2kV
700mV
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y5995

RoHS

Each
1+$261.180
5+$257.820
10+$254.450
Proportional
1 Output
1W
-2kV
Negative Output
1W
500µA
Fixed, Adjustable
-
500µA
Surface Mount
0V
-2kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y5996

RoHS

Each
1+$261.180
5+$257.820
10+$254.450
Proportional
1 Output
1W
2kV
Positive Output
1W
500µA
Fixed, Adjustable
-
500µA
Surface Mount
0V
2kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
84Y5632
Each
1+$265.220
5+$261.810
Proportional
1 Output
1W
-2kV
Negative Output
1W
500µA
Adjustable
500µA
500µA
Through Hole
0V
-2kV
700mV
5V
A Series
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
84Y5518
Each
1+$262.990
5+$259.610
Proportional
1 Output
1W
-2kV
Negative Output
1W
500µA
Fixed, Adjustable
500µA
500µA
Surface Mount
0V
-2kV
700mV
5V
AG Series
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
84Y5509
Each
1+$344.610
5+$340.180
Proportional
1 Output
1.5W
3kV
Positive Output
1.5W
500µA
Fixed, Adjustable
500µA
500µA
Surface Mount
0V
3kV
700mV
12V
AGH Series
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y5986

RoHS

Each
1+$342.240
5+$337.830
10+$333.420
Proportional
1 Output
1.5W
3kV
Positive Output
1.5W
500µA
Fixed, Adjustable
-
500µA
Surface Mount
0V
3kV
700mV
12V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
84Y6462

RoHS

Each
1+$214.970
5+$212.210
10+$209.440
Proportional
1 Output
500mW
-1kV
Negative Output
500mW
500µA
Adjustable
500µA
500µA
Through Hole
0V
-1kV
700mV
5V
Q Series
CE, UL
DIP
Through Hole
12.7mm
12.7mm
12.7mm
84Y6459

RoHS

Each
1+$214.970
5+$212.210
10+$209.440
Proportional
1 Output
500mW
1kV
Positive Output
500mW
500µA
Adjustable
500µA
500µA
Through Hole
0V
1kV
700mV
12V
Q Series
CE, UL
DIP
Through Hole
12.7mm
12.7mm
12.7mm
84Y5634
Each
1+$265.220
5+$261.810
Proportional
1 Output
1W
2kV
Positive Output
1W
500µA
Adjustable
500µA
500µA
Through Hole
0V
2kV
700mV
5V
A Series
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
84Y5633
Each
1+$265.220
5+$261.810
Proportional
1 Output
1W
2kV
Positive Output
1W
500µA
Adjustable
500µA
500µA
Through Hole
0V
2kV
700mV
12V
A Series
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER