0
0 Items$0.00

High Voltage DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
78Y6041

RoHS

Each
1+$307.650
5+$303.690
10+$299.720
Proportional
1 Output
1W
-3kV
1W
320µA
Negative Output
320µA
Fixed, Adjustable
Through Hole
0V
-3kV
700mV
5V
CE, UL
DIP
Through Hole
11.43mm
6.35mm
28.69mm
78Y5997

RoHS

Each
1+$305.450
5+$301.520
10+$297.580
Proportional
1 Output
1W
-3kV
1W
320µA
Negative Output
320µA
Fixed, Adjustable
Surface Mount
0V
-3kV
700mV
5V
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y5999

RoHS

Each
1+$305.450
5+$301.520
10+$297.580
Proportional
1 Output
1W
3kV
1W
320µA
Positive Output
320µA
Fixed, Adjustable
Surface Mount
0V
3kV
700mV
5V
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y5998

RoHS

Each
1+$305.450
5+$301.520
10+$297.580
Proportional
1 Output
1W
3kV
1W
320µA
Positive Output
320µA
Fixed, Adjustable
Surface Mount
0V
3kV
700mV
12V
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y6042

RoHS

Each
1+$307.650
5+$303.690
10+$299.720
Proportional
1 Output
1W
3kV
1W
320µA
Positive Output
320µA
Fixed, Adjustable
Through Hole
0V
3kV
700mV
5V
CE, UL
DIP
Through Hole
11.43mm
6.35mm
28.69mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER