0
0 Items$0.00

High Voltage DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
78Y6121

RoHS

Each
1+$144.110
5+$142.260
10+$140.400
Proportional
1 Output
500mW
250V
500mW
2mA
Positive Output
2mA
Adjustable
Through Hole
0V
250V
700mV
12V
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y5991

RoHS

Each
1+$150.520
5+$148.580
10+$146.640
Proportional
1 Output
1W
500V
1W
2mA
Positive Output
2mA
Fixed, Adjustable
Surface Mount
0V
500V
700mV
12V
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6122

RoHS

Each
1+$153.000
5+$151.030
10+$149.060
Proportional
1 Output
500mW
250V
500mW
2mA
Positive Output
2mA
Adjustable
Through Hole
0V
250V
700mV
5V
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6025

RoHS

Each
1+$152.720
5+$150.750
10+$148.780
Proportional
1 Output
1W
-500V
1W
2mA
Negative Output
2mA
Fixed, Adjustable
Through Hole
0V
-500V
700mV
12V
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6101

RoHS

Each
1+$382.910
5+$377.980
10+$373.050
Proportional
1 Output
10W
5kV
10W
2mA
Positive Output
2mA
Fixed, Adjustable
Through Hole
0V
5kV
700mV
12V
-
DIP
Through Hole
28.5mm
-
57.15mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER