0
0 Items$0.00

High Voltage DC / DC Converters :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
High Voltage Power Supply Type
Output Power Max
Polarity
Power Rating
DC / DC Converter Output Type
Output Current Max
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
Width
Height
Depth
28AH0955

RoHS

Each
1+$865.930
5+$854.750
10+$843.570
Regulated
30W
Positive Output
30W
Programmable
-
30mA
Through Hole
0V
1kV
22V
30V
HRL30 Series
-
DIP
38.1mm
18.6mm
76.2mm
28AH0960

RoHS

Each
1+$817.820
5+$807.260
10+$796.710
Regulated
30W
Negative Output
30W
Programmable
-
50mA
Through Hole
0V
-600kV
22V
30V
HRL30 Series
-
DIP
38.1mm
18.6mm
76.2mm
28AH0956

RoHS

Each
1+$1,202.670
5+$1,187.150
10+$1,171.620
Regulated
30W
Negative Output
30W
Programmable
-
6mA
Through Hole
0V
-5kV
22V
30V
HRL30 Series
-
DIP
38.1mm
18.6mm
76.2mm
28AH0961

RoHS

Each
1+$817.820
5+$807.260
10+$796.710
Regulated
30W
Positive Output
30W
Programmable
-
50mA
Through Hole
0V
600V
22V
30V
HRL30 Series
-
DIP
38.1mm
18.6mm
76.2mm
28AH0954

RoHS

Each
1+$865.930
5+$854.750
10+$843.570
Regulated
30W
Negative Output
30W
Programmable
-
30mA
Through Hole
0V
-1kV
22V
30V
HRL30 Series
-
DIP
38.1mm
18.6mm
76.2mm
28AH0958

RoHS

Each
1+$1,322.940
5+$1,305.860
10+$1,288.790
Regulated
30W
Negative Output
30W
Programmable
-
5mA
Through Hole
0V
-6kV
22V
30V
HRL30 Series
-
DIP
38.1mm
18.6mm
76.2mm
28AH0957

RoHS

Each
1+$1,202.670
5+$1,187.150
10+$1,171.620
Regulated
30W
Positive Output
30W
Programmable
-
6mA
Through Hole
0V
5kV
22V
30V
HRL30 Series
-
DIP
38.1mm
18.6mm
76.2mm
84Y5744
Each
1+$640.510
Regulated
1W
Positive Output
1W
Fixed, Adjustable
125µA
125µA
Chassis Mount, Through Hole
0V
8kV
11.5V
16V
C Series
-
-
31.75mm
15.24mm
76.2mm
78Y6088

RoHS

Each
1+$636.120
5+$627.930
10+$619.740
Regulated
1W
Negative Output
1W
Fixed, Adjustable
-
125µA
Chassis Mount, Through Hole
0V
-8kV
11.5V
16V
-
CE, UL
-
31.75mm
15.24mm
76.2mm
78Y6087

RoHS

Each
1+$636.120
5+$627.930
10+$619.740
Regulated
1W
Positive Output
1W
Fixed, Adjustable
-
125µA
Chassis Mount, Through Hole
0V
8kV
11.5V
16V
-
CE, UL
-
31.75mm
15.24mm
76.2mm
84Y5745
Each
1+$640.510
Regulated
1W
Negative Output
1W
Fixed, Adjustable
125µA
125µA
Chassis Mount, Through Hole
0V
-8kV
11.5V
16V
C Series
-
-
31.75mm
15.24mm
76.2mm
28AH0959

RoHS

Each
1+$1,322.940
5+$1,305.860
10+$1,288.790
Regulated
30W
Positive Output
30W
Programmable
-
5mA
Through Hole
0V
6kV
22V
30V
HRL30 Series
-
DIP
38.1mm
18.6mm
76.2mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER