High Voltage DC / DC Converters:

261 Products Found
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Output Regulation
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
78Y6155

RoHS

Each
1+
$422.360
5+
$417.110
10+
$411.860
Proportional
1 Output
500mW
4kV
500mW
125µA
Positive Output
-
Adjustable
125µA
-
Through Hole
-
0V
4kV
-
700mV
-
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6025

RoHS

Each
1+
$158.320
5+
$156.350
10+
$154.380
Proportional
1 Output
1W
-500V
1W
2mA
Negative Output
-
Fixed, Adjustable
2mA
-
Through Hole
-
0V
-500V
-
700mV
-
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
15AC6557

RoHS

Each
1+
$155.160
5+
$153.220
10+
$151.290
Proportional
-
-
-
1.5W
-
Positive Output
5mA
Fixed, Adjustable
5mA
-
Through Hole
-
0V
300V
-
700mV
-
12V
G Series
-
-
-
-
-
-
37AJ8728

RoHS

Each
1+
$568.020
5+
$561.010
10+
$553.990
Regulated
-
-
-
5W
-
-
-
Adjustable
1.25mA
-
Through Hole
-
0V
4kV
-
22V
-
30V
HRC05 Series
-
-
-
-
-
-
78Y6148

RoHS

Each
25+
$231.360
100+
$225.340
Proportional
1 Output
500mW
-1.5kV
500mW
333µA
Negative Output
-
Adjustable
333µA
-
Through Hole
-
0V
-1.5kV
-
700mV
-
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6005

RoHS

Each
1+
$152.330
5+
$150.430
10+
$148.540
Proportional
1 Output
1.5W
100V
1.5W
15mA
Positive Output
-
Fixed, Adjustable
15mA
-
Through Hole
-
0V
100V
-
700mV
-
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6049

RoHS

Each
1+
$408.770
5+
$403.690
10+
$398.610
Regulated
-
1W
-
1W
-
Negative Output
-
Fixed, Adjustable
2mA
-
Through Hole
-
0V
-500V
-
4.75V
-
5.25V
-
CE, UL
-
-
27.94mm
-
44.45mm
78Y6009

RoHS

Each
1+
$152.330
5+
$150.430
10+
$148.540
Proportional
1 Output
1.5W
250V
1.5W
6mA
Positive Output
-
Fixed, Adjustable
6mA
-
Through Hole
-
0V
250V
-
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6125

RoHS

Each
25+
$151.680
100+
$147.740
Proportional
1 Output
500mW
400V
500mW
1.25mA
Positive Output
-
Adjustable
1.25mA
-
Through Hole
-
0V
400V
-
700mV
-
12V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
84Y6464
Each
1+
$497.710
5+
$491.520
Proportional
-
-
-
500mW
-
Negative Output
50µA
Adjustable
50µA
-
Through Hole
-
0V
-10kV
-
700mV
-
5V
Q Series
-
-
-
-
-
-
15AC6561

RoHS

Each
1+
$135.600
5+
$133.560
10+
$131.530
Proportional
-
-
-
1.5W
-
Positive Output
1.25mA
Fixed, Adjustable
1.25mA
-
Through Hole
-
0V
1.2kV
-
700mV
-
12V
G Series
-
-
-
-
-
-
13AC9723

RoHS

Each
1+
$295.010
5+
$291.340
10+
$287.680
Proportional
1 Output
1W
5kV
1W
200µA
Positive Output
-
Fixed, Adjustable
200µA
-
Through Hole
-
0V
5kV
-
0V
3.5kV
12V
GP Series
-
DIP
Through Hole
38.1mm
16mm
38.1mm
78Y6135

RoHS

Each
1+
$219.480
5+
$216.750
10+
$214.030
Proportional
1 Output
500mW
700V
500mW
714µA
Positive Output
-
Adjustable
714µA
-
Through Hole
-
0V
700V
-
700mV
-
12V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y5983

RoHS

Each
1+
$175.450
5+
$173.270
10+
$171.090
Proportional
1 Output
1.5W
300V
1.5W
5mA
Positive Output
-
Fixed, Adjustable
5mA
-
Surface Mount
-
0V
300V
-
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6156

RoHS

Each
1+
$455.540
5+
$449.880
10+
$444.220
Proportional
1 Output
500mW
5kV
500mW
100µA
Positive Output
-
Adjustable
100µA
-
Through Hole
-
0V
5kV
-
700mV
-
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y5999

RoHS

Each
1+
$316.650
5+
$312.720
10+
$308.780
Proportional
1 Output
1W
3kV
1W
320µA
Positive Output
-
Fixed, Adjustable
320µA
-
Surface Mount
-
0V
3kV
-
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
84Y5620

RoHS

Each
1+
$155.360
5+
$153.430
10+
$151.490
Proportional
-
-
-
1W
-
Positive Output
2mA
Adjustable
2mA
-
Through Hole
-
0V
500V
-
700mV
-
5V
A Series
-
-
-
-
-
-
78Y6128

RoHS

Each
1+
$182.590
5+
$180.320
10+
$178.050
Proportional
1 Output
500mW
450V
500mW
1.111mA
Positive Output
-
Adjustable
1.111mA
-
Through Hole
-
0V
450V
-
700mV
-
12V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6057

RoHS

Each
1+
$414.540
5+
$409.390
10+
$404.240
Regulated
-
1W
-
1W
-
Positive Output
-
Fixed, Adjustable
800µA
-
Through Hole
-
0V
1.25kV
-
4.75V
-
5.25V
-
CE, UL
-
-
27.94mm
-
44.45mm
78Y6029

RoHS

Each
1+
$192.740
5+
$190.350
10+
$187.950
Proportional
1 Output
1W
800V
1W
1.25mA
Positive Output
-
Fixed, Adjustable
1.25mA
-
Through Hole
-
0V
800V
-
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6021

RoHS

Each
1+
$135.390
5+
$133.700
10+
$132.020
Proportional
1 Output
1W
250V
1W
4mA
Positive Output
-
Fixed, Adjustable
4mA
-
Through Hole
-
0V
250V
-
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6051

RoHS

Each
1+
$389.500
5+
$384.660
10+
$379.820
Regulated
-
1W
-
1W
-
Positive Output
-
Fixed, Adjustable
2mA
-
Through Hole
-
0V
500V
-
4.75V
-
5.25V
-
CE, UL
-
-
27.94mm
-
44.45mm
13AC9738

RoHS

Each
1+
$122.730
5+
$121.210
10+
$119.680
Regulated
-
100mW
-
100mW
-
Positive Output
-
Adjustable
1mA
-
Through Hole
-
25V
90V
-
3V
-
6.7V
SIP Series
-
SIP
-
4.06mm
13.97mm
29.2mm
15AC6508

RoHS

Each
1+
$167.030
5+
$164.520
10+
$162.020
Proportional
-
-
-
3W
-
Positive Output
2mA
Fixed, Adjustable
2mA
-
Through Hole
-
0V
1.5kV
-
0V
-
12V
E Series
-
-
-
-
-
-
78Y5996

RoHS

Each
1+
$270.750
5+
$267.380
10+
$264.020
Proportional
1 Output
1W
2kV
1W
500µA
Positive Output
-
Fixed, Adjustable
500µA
-
Surface Mount
-
0V
2kV
-
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
126-150 of 261 items
of 11 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER