High Voltage DC / DC Converters:
261 Products FoundView
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Output Regulation
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $324.600 5+ $320.570 10+ $316.530 | Proportional | 1 Output | 500mW | 2kV | 500mW | 250µA | Positive Output | - | Adjustable | 250µA | - | Through Hole | - | 0V | 2kV | - | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ $149.400 5+ $147.540 10+ $145.680 | Proportional | 1 Output | 500mW | 250V | 500mW | 2mA | Positive Output | - | Adjustable | 2mA | - | Through Hole | - | 0V | 250V | - | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ $341.880 5+ $337.630 10+ $333.380 | Proportional | 1 Output | 10W | 3kV | 10W | 3.33mA | Positive Output | - | Fixed, Adjustable | 3.33mA | - | Through Hole | - | 0V | 3kV | - | 700mV | - | 12V | - | - | DIP | Through Hole | 28.5mm | - | 57.15mm | ||||||
Each | 1+ $227.150 5+ $224.330 10+ $221.500 | Proportional | 1 Output | 1W | -1.2kV | 1W | 830µA | Negative Output | - | Fixed, Adjustable | 830µA | - | Through Hole | - | 0V | -1.2kV | - | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $337.430 5+ $333.230 10+ $329.040 | Regulated | - | 1W | - | 1W | - | Positive Output | - | Fixed, Adjustable | 1mA | - | Through Hole | - | 0V | 1kV | - | 11.5V | - | 16V | - | CE, UL | - | - | 28.19mm | - | 35.56mm | ||||||
Each | 1+ $149.400 5+ $147.540 10+ $145.680 | Proportional | 1 Output | 500mW | 100V | 500mW | 5mA | Positive Output | - | Adjustable | 5mA | - | Through Hole | - | 0V | 100V | - | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ $152.330 5+ $150.430 10+ $148.540 | Proportional | 1 Output | 1.5W | 200V | 1.5W | 7.5mA | Positive Output | - | Fixed, Adjustable | 7.5mA | - | Through Hole | - | 0V | 200V | - | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $474.000 5+ $468.110 10+ $462.220 | Proportional | 1 Output | 500mW | -6kV | 500mW | 83µA | Negative Output | - | Adjustable | 83µA | - | Through Hole | - | 0V | -6kV | - | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 21.59mm | 21.59mm | 21.59mm | ||||||
Each | 1+ $179.400 5+ $177.170 10+ $174.940 | Proportional | 1 Output | 3W | 200V | 3W | 15mA | Positive Output | - | Fixed, Adjustable | 15mA | - | Through Hole | - | 0V | 200V | - | 0V | 3.5kV | 12V | E Series | - | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | ||||||
XP POWER | Each | 1+ $135.600 5+ $133.560 10+ $131.530 | Proportional | - | - | - | 1.5W | - | Positive Output | 600µA | Fixed, Adjustable | 600µA | - | Through Hole | - | 0V | 2.5kV | - | 0V | - | 12V | G Series | - | - | - | - | - | - | |||||
Each | 1+ $365.170 5+ $360.630 10+ $356.090 | Proportional | 1 Output | 500mW | 3kV | 500mW | 167µA | Positive Output | - | Adjustable | 167µA | - | Through Hole | - | 0V | 3kV | - | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ $474.000 5+ $468.110 10+ $462.220 | Proportional | 1 Output | 500mW | 6kV | 500mW | 83µA | Positive Output | - | Adjustable | 83µA | - | Through Hole | - | 0V | 6kV | - | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 21.59mm | 21.59mm | 21.59mm | ||||||
Each | 1+ $221.320 5+ $218.570 10+ $215.820 | Proportional | 1 Output | 500mW | 1kV | 500mW | 500µA | Positive Output | - | Adjustable | 500µA | - | Through Hole | - | 0V | 1kV | - | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ $354.780 5+ $350.370 10+ $345.970 | Proportional | 1 Output | 1.5W | -3kV | 1.5W | 500µA | Negative Output | - | Fixed, Adjustable | 500µA | - | Surface Mount | - | 0V | -3kV | - | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | ||||||
Each | 1+ $324.600 5+ $320.570 10+ $316.530 | Proportional | 1 Output | 500mW | -2kV | 500mW | 250µA | Negative Output | - | Adjustable | 250µA | - | Through Hole | - | 0V | -2kV | - | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ $221.320 5+ $218.570 10+ $215.820 | Proportional | 1 Output | 500mW | 1kV | 500mW | 500µA | Positive Output | - | Adjustable | 500µA | - | Through Hole | - | 0V | 1kV | - | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ $462.750 5+ $457.000 10+ $451.250 | Proportional | 1 Output | 1.5W | -6kV | 1.5W | 250µA | Negative Output | - | Fixed, Adjustable | 250µA | - | Through Hole | - | 0V | -6kV | - | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 33.78mm | ||||||
Each | 1+ $227.150 5+ $224.330 10+ $221.500 | Proportional | 1 Output | 1W | -1.5kV | 1W | 660µA | Negative Output | - | Fixed, Adjustable | 660µA | - | Through Hole | - | 0V | -1.5kV | - | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $496.130 5+ $489.970 10+ $483.800 | Proportional | 1 Output | 500mW | 8kV | 500mW | 62.5µA | Positive Output | - | Adjustable | 62.5µA | - | Through Hole | - | 0V | 8kV | - | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 21.59mm | 21.59mm | 21.59mm | ||||||
Each | 1+ $177.380 5+ $175.180 10+ $172.980 | Proportional | 1 Output | 1.5W | -500V | 1.5W | 3mA | Negative Output | - | Fixed, Adjustable | 3mA | - | Through Hole | - | 0V | -500V | - | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $156.040 5+ $154.100 10+ $152.160 | Proportional | 1 Output | 1W | 500V | 1W | 2mA | Positive Output | - | Fixed, Adjustable | 2mA | - | Surface Mount | - | 0V | 500V | - | 700mV | - | 12V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $182.590 5+ $180.320 10+ $178.050 | Proportional | 1 Output | 500mW | 400V | 500mW | 1.25mA | Positive Output | - | Adjustable | 1.25mA | - | Through Hole | - | 0V | 400V | - | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ $152.330 5+ $150.430 10+ $148.540 | Proportional | 1 Output | 1.5W | -200V | 1.5W | 7.5mA | Negative Output | - | Fixed, Adjustable | 7.5mA | - | Through Hole | - | 0V | -200V | - | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $232.380 5+ $229.500 10+ $226.610 | Proportional | 2 Output | 500mW | 50V | 500mW | 5mA | Positive Output | - | Adjustable | 5mA | -50V | Through Hole | 5mA | 0V | 50V | - | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ $227.150 5+ $224.330 10+ $221.500 | Proportional | 1 Output | 1W | -1.5kV | 1W | 660µA | Negative Output | - | Fixed, Adjustable | 660µA | - | Through Hole | - | 0V | -1.5kV | - | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||