0
0 Items$0.00

DC / DC Non Isolated Board Mount Converters - Fixed Output :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
69AH1675

RoHS

Each
1+$16.490
5+$16.160
10+$15.830
25+$15.500
50+$15.170
More Pricing...
ITE
SIP
1 Output
32.5W
5V
6.5A
6.5A
Fixed, Adjustable
Through Hole
10.5V
53V
50.8mm
11mm
26mm
NID65 Series
69AH1674

RoHS

Each
1+$16.490
5+$16.160
10+$15.830
25+$15.500
50+$15.170
More Pricing...
ITE
SIP
1 Output
64.8W
24V
2.7A
2.7A
Fixed, Adjustable
Through Hole
30V
53V
50.8mm
11mm
26mm
NID65 Series
69AH1673

RoHS

Each
1+$16.490
5+$16.160
10+$15.830
25+$15.500
50+$15.170
More Pricing...
ITE
SIP
1 Output
64.5W
15V
4.3A
4.3A
Fixed, Adjustable
Through Hole
20V
53V
50.8mm
11mm
26mm
NID65 Series
69AH1672

RoHS

Each
1+$13.950
5+$13.670
10+$13.390
25+$13.110
50+$12.830
More Pricing...
ITE
SIP
1 Output
58.8W
12V
4.9A
4.9A
Fixed, Adjustable
Through Hole
20V
53V
50.8mm
11mm
26mm
NID65 Series
69AH1670

RoHS

Each
1+$11.570
5+$11.340
10+$11.110
25+$10.880
50+$10.640
More Pricing...
ITE
SIP
1 Output
36W
24V
1.5A
1.5A
Fixed, Adjustable
Through Hole
30V
53V
50.8mm
11mm
13mm
NID35 Series
69AH1668

RoHS

Each
1+$13.240
5+$13.010
10+$12.770
25+$12.410
50+$12.160
More Pricing...
ITE
SIP
1 Output
34.8W
12V
2.9A
2.9A
Fixed, Adjustable
Through Hole
20V
53V
50.8mm
11mm
13mm
NID35 Series
69AH1669

RoHS

Each
1+$11.770
5+$11.560
10+$11.350
25+$11.040
50+$10.820
More Pricing...
ITE
SIP
1 Output
36W
15V
2.4A
2.4A
Fixed, Adjustable
Through Hole
20V
53V
50.8mm
11mm
13mm
NID35 Series
69AH1671

RoHS

Each
1+$11.570
5+$11.340
10+$11.110
25+$10.880
50+$10.640
More Pricing...
ITE
SIP
1 Output
17.5W
5V
3.5A
3.5A
Fixed, Adjustable
Through Hole
10.5V
53V
50.8mm
11mm
13mm
NID35 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER