Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYRBP330080B21RECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel87AK0123RL
Cut Tape87AK0123
Product RangePicoBK MYRBP-BE Series
Your Part Number
2,922 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.630 | $1.63 |
| Total Price | $1.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.320 |
| 25+ | $1.230 |
| 50+ | $1.210 |
| 100+ | $1.170 |
| 250+ | $1.030 |
| 500+ | $1.000 |
| 2500+ | $0.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYRBP330080B21RECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel87AK0123RL
Cut Tape87AK0123
Product RangePicoBK MYRBP-BE Series
Power Supply Applications-
DC / DC Converter TypeStep Up, Module
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom3.3V
Output Current Max600mA
Output Current Max600mA
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min650mV
Input Voltage DC Max6V
Depth2.5mm
Width2mm
Height1.04mm
Product RangePicoBK MYRBP-BE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Output Current Max
600mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
6V
Width
2mm
Product Range
PicoBK MYRBP-BE Series
DC / DC Converter Type
Step Up, Module
Output Power Max
-
Output Current Max
600mA
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
650mV
Depth
2.5mm
Height
1.04mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate