0
0 Items$0.00

DC / DC Non Isolated Board Mount Converters - Fixed Output :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Depth
Width
Height
Product Range
64X9452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.320
5+$5.020
10+$4.670
25+$4.480
50+$4.410
More Pricing...
ITE
-
1 Output
2.5W
5V
-
500mA
Fixed
Surface Mount Device
9V
36V
-
13.5mm
12.5mm
4.5mm
-
69AC3318

RoHS

Date/Lot Code

Each
1+$8.840
5+$8.610
10+$8.380
25+$8.080
100+$7.630
ITE
Surface Mount DIP
1 Output
6.5W
6.5V
-
1A
Fixed, Adjustable
Surface Mount Device
9V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
34AH2750

RoHS

Each
1+$11.730
5+$11.430
10+$11.120
50+$10.720
100+$10.120
ITE
Surface Mount DIP
1 Output
2.5W
5V
500mA
500mA
Fixed, Adjustable
Surface Mount Device
9V
72V
-
19.5mm
11.8mm
5mm
STH05 Series
89AM5225

RoHS

PULSE ELECTRONICS
Each
1+$10.680
5+$10.100
10+$9.620
25+$8.930
50+$8.300
More Pricing...
ITE
DIP
1 Output
2.5W
5V
500mA
500mA
Fixed
Through Hole
9V
72V
-
11.6mm
8.5mm
17.5mm
B78HB Series
07AH2581

RoHS

Each
1+$11.620
5+$11.320
10+$11.020
25+$10.620
100+$10.010
ITE
Surface Mount DIP
1 Output
1.65W
3.3V
-
500mA
Fixed, Adjustable
Surface Mount Device
9V
72V
-
19.5mm
11.8mm
5mm
STH05 Series
69AC3319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$10.120
5+$9.860
10+$9.600
25+$9.250
100+$8.720
ITE
Surface Mount DIP
1 Output
6.5W
6.5V
-
1A
Fixed, Adjustable
Surface Mount Device
9V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
07AH2582

RoHS

Each
1+$11.620
5+$11.320
10+$11.020
25+$10.620
100+$10.010
ITE
Surface Mount DIP
1 Output
3.25W
6.5V
-
500mA
Fixed, Adjustable
Surface Mount Device
9V
72V
-
19.5mm
11.8mm
5mm
STH05 Series
34AH2754

RoHS

Each
1+$16.090
50+$14.750
100+$13.650
250+$12.800
500+$12.070
ITE
Surface Mount DIP
1 Output
1.65W
3.3V
500mA
500mA
Fixed
Surface Mount Device
9V
72V
-
19.5mm
11.8mm
5mm
STH05 Series
34AH2755

RoHS

Each
1+$11.720
5+$11.430
10+$11.120
50+$10.720
100+$10.110
ITE
Surface Mount DIP
1 Output
3.25W
6.5V
500mA
500mA
Fixed, Adjustable
Surface Mount Device
9V
72V
-
19.5mm
11.8mm
5mm
STH05 Series
46AK9896
Each
1+$382.100
Industrial
Step Up, Module
1 Output
-
25V
-
20A
Fixed
Chassis
9V
18V
-
152mm
93mm
91mm
STEP Series
46AK9895
Each
1+$183.800
Industrial
Step Up, Module
1 Output
-
24V
-
10A
Fixed
Chassis
9V
18V
-
126mm
88mm
49mm
STEP Series
46AK9897
Each
1+$132.000
Industrial
Step Up, Module
1 Output
-
24V
-
7A
Fixed
Chassis
9V
18V
-
98mm
88mm
49mm
STEP Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER