0
0 Items$0.00

DC / DC Non Isolated Board Mount Converters - Fixed Output :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
07AH2579

RoHS

Each
1+$11.680
5+$11.380
10+$11.080
25+$10.680
100+$10.070
ITE
Surface Mount DIP
1 Output
6W
12V
-
500mA
Fixed, Adjustable
Surface Mount Device
17V
72V
19.5mm
11.8mm
5mm
STH05 Series
07AH2580

RoHS

Each
1+$9.940
5+$9.690
10+$9.430
25+$9.090
100+$8.570
ITE
Surface Mount DIP
1 Output
6W
15V
-
400mA
Fixed
Surface Mount Device
21V
72V
19.5mm
11.8mm
5mm
STH05 Series
34AH2756

RoHS

Each
1+$11.730
5+$11.530
10+$11.320
50+$11.120
100+$10.920
ITE
Surface Mount DIP
1 Output
3.6W
7.2V
500mA
500mA
Fixed, Adjustable
Surface Mount Device
14V
72V
19.5mm
11.8mm
5mm
STH05 Series
34AH2752

RoHS

Each
1+$11.720
5+$11.430
10+$11.120
50+$10.720
100+$10.110
ITE
Surface Mount DIP
1 Output
6W
12V
500mA
500mA
Fixed, Adjustable
Surface Mount Device
17V
72V
19.5mm
11.8mm
5mm
STH05 Series
34AH2750

RoHS

Each
1+$11.730
5+$11.430
10+$11.120
50+$10.720
100+$10.120
ITE
Surface Mount DIP
1 Output
2.5W
5V
500mA
500mA
Fixed, Adjustable
Surface Mount Device
9V
72V
19.5mm
11.8mm
5mm
STH05 Series
89AM5226

RoHS

PULSE ELECTRONICS
Each
1+$10.680
5+$10.100
10+$9.620
25+$8.930
50+$8.300
More Pricing...
ITE
DIP
1 Output
6W
12V
500mA
500mA
Fixed
Through Hole
17V
72V
11.6mm
8.5mm
17.5mm
B78HB Series
89AM5225

RoHS

PULSE ELECTRONICS
Each
1+$10.680
5+$10.100
10+$9.620
25+$8.930
50+$8.300
More Pricing...
ITE
DIP
1 Output
2.5W
5V
500mA
500mA
Fixed
Through Hole
9V
72V
11.6mm
8.5mm
17.5mm
B78HB Series
07AH2581

RoHS

Each
1+$11.620
5+$11.320
10+$11.020
25+$10.620
100+$10.010
ITE
Surface Mount DIP
1 Output
1.65W
3.3V
-
500mA
Fixed, Adjustable
Surface Mount Device
9V
72V
19.5mm
11.8mm
5mm
STH05 Series
07AH2582

RoHS

Each
1+$11.620
5+$11.320
10+$11.020
25+$10.620
100+$10.010
ITE
Surface Mount DIP
1 Output
3.25W
6.5V
-
500mA
Fixed, Adjustable
Surface Mount Device
9V
72V
19.5mm
11.8mm
5mm
STH05 Series
07AH2578

RoHS

Each
1+$11.620
5+$11.320
10+$11.020
25+$10.620
100+$10.010
ITE
Surface Mount DIP
1 Output
4.5W
9V
-
500mA
Fixed, Adjustable
Surface Mount Device
14V
72V
19.5mm
11.8mm
5mm
STH05 Series
34AH2754

RoHS

Each
1+$16.090
50+$14.750
100+$13.650
250+$12.800
500+$12.070
ITE
Surface Mount DIP
1 Output
1.65W
3.3V
500mA
500mA
Fixed
Surface Mount Device
9V
72V
19.5mm
11.8mm
5mm
STH05 Series
34AH2751

RoHS

Each
1+$16.090
50+$14.750
100+$13.650
250+$12.800
500+$12.070
ITE
Surface Mount DIP
1 Output
4.5W
9V
500mA
500mA
Fixed, Adjustable
Surface Mount Device
14V
72V
19.5mm
11.8mm
5mm
STH05 Series
34AH2755

RoHS

Each
1+$11.720
5+$11.430
10+$11.120
50+$10.720
100+$10.110
ITE
Surface Mount DIP
1 Output
3.25W
6.5V
500mA
500mA
Fixed, Adjustable
Surface Mount Device
9V
72V
19.5mm
11.8mm
5mm
STH05 Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER