We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
Quarter Brick DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $71.060 25+ $67.820 50+ $66.010 100+ $63.850 250+ $61.680 | Total:$710.60 Min: 10 / Mult: 10 | - | Quarter Brick | 1 Output | 100W | 5V | 20A | Fixed, Adjustable | Surface Mount Device | 18V | 75V | 56.4mm | 36.83mm | 15mm | RPMGQ-20 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $86.180 | Total:$12,409.92 Min: 144 / Mult: 144 | ITE | Quarter Brick | 1 Output | 900W | 12.25V | 73.7A | Fixed, Adjustable | Through Hole | 40V | 60V | 58.4mm | 36.8mm | 14mm | NDQ900 Series | ||||