We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
226 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
No. of Outputs
Output Power Max
DC / DC Converter IC Case
Output Voltage Nom
Output Current Max
No. of Pins
Output Voltage - Output 1
Output Current
DC / DC Converter Output Type
Output Current - Output 1
DC / DC Converter Mounting
Output Voltage Min
Input Voltage DC Min
Output Voltage Max
Switching Frequency
Input Voltage DC Max
Approvals & Standards
Topology
Depth
Operating Temperature Max
Width
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28AH2982 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.690 10+ $8.410 25+ $8.110 50+ $7.860 100+ $7.620 More Pricing... | Min: 1 / Mult: 1 | - | - | Micro SIP | - | 1 Output | - | - | 3.6V | 1A | 1A | - | - | - | Adjustable | - | Surface Mount Device | - | 2.7V | - | - | 5.5V | - | - | 3mm | - | 2.6mm | 1.5mm | SIMPLE SWITCHER Series | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.890 10+ $14.230 25+ $13.980 50+ $13.790 100+ $13.610 | Min: 1 / Mult: 1 | ITE | - | - | - | 1 Output | 100W | - | - | - | 20A | - | - | - | Adjustable | - | Surface Mount Device | - | 4.5V | - | - | 14V | - | - | 33.02mm | - | 13.46mm | 8.75mm | - | |||||
28AH4743 RoHS | TEXAS INSTRUMENTS | Each | 1+ $58.900 5+ $57.370 10+ $56.730 25+ $56.080 50+ $55.430 More Pricing... | Min: 1 / Mult: 1 | Digital Power Systems | - | - | - | 1 Output | - | - | - | - | - | - | - | - | Adjustable | - | Through Hole | - | 4.75V | - | - | 14V | - | - | 25.27mm | - | 18.92mm | 9.65mm | - | |||
Each | 1+ $18.820 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1 Output | 64.8W | - | 24V | 2.7A | 2.7A | - | - | - | Fixed, Adjustable | - | Through Hole | - | 30V | - | - | 53V | - | - | 50.8mm | - | 11mm | 26mm | NID65 Series | |||||
Each | 1+ $22.950 10+ $21.550 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1 Output | 55W | - | 5V | 11A | 11A | - | - | - | Fixed, Adjustable | - | Through Hole | - | 10.5V | - | - | 53V | - | - | 50.8mm | - | 12mm | 27.5mm | NID100 Series | |||||
Each | 1+ $15.200 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1 Output | 58.8W | - | 12V | 4.9A | 4.9A | - | - | - | Fixed, Adjustable | - | Through Hole | - | 20V | - | - | 53V | - | - | 50.8mm | - | 11mm | 26mm | NID65 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.220 10+ $4.810 25+ $4.390 50+ $4.020 100+ $3.750 More Pricing... | Min: 1 / Mult: 1 | ITE | - | - | - | 1 Output | 2.5W | - | 5V | - | 500mA | - | - | - | Fixed | - | Surface Mount Device | - | 9V | - | - | 36V | - | - | 13.5mm | - | 12.5mm | 4.5mm | - | |||||
XP POWER | Each | 1+ $10.650 5+ $10.380 10+ $10.120 50+ $9.770 100+ $9.240 More Pricing... | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1 Output | 5W | - | 5V | 1A | 1A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | - | - | 36V | - | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | ||||
Each | 1+ $15.580 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1 Output | 36W | - | 24V | 1.5A | 1.5A | - | - | - | Fixed, Adjustable | - | Through Hole | - | 30V | - | - | 53V | - | - | 50.8mm | - | 11mm | 13mm | NID35 Series | |||||
XP POWER | Each | 1+ $11.970 5+ $11.660 10+ $11.480 50+ $11.280 100+ $11.090 More Pricing... | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1 Output | 3.6W | - | 7.2V | 500mA | 500mA | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 14V | - | - | 72V | - | - | 19.5mm | - | 11.8mm | 5mm | STH05 Series | ||||
XP POWER | Each | 1+ $12.020 5+ $11.720 10+ $11.430 50+ $11.030 100+ $10.440 More Pricing... | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1 Output | 2.5W | - | 5V | 500mA | 500mA | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 9V | - | - | 72V | - | - | 19.5mm | - | 11.8mm | 5mm | STH05 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) | 1+ $8.880 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | ITE & Industrial | - | Step Down, Module | - | 4 Output | 6.6W | - | 3.3V | 2A | 2A | - | - | - | Fixed | - | Surface Mount Device | - | 4.3V | - | - | 5.5V | - | - | 11.9mm | - | 15mm | 2.4mm | MonoBK MYMGC Series | ||||
49AM4651 RoHS | MULTICOMP PRO | Each | 1+ $2.340 | Min: 1 / Mult: 1 | ITE & Industrial | - | SIP | - | 2 Output | - | - | 9V | 500mA | 500mA | - | - | - | Fixed | - | Through Hole | - | 7V | - | - | 36V | - | - | 11.6mm | - | 7.6mm | 10.4mm | - | |||
87AK0127 RoHS | MURATA POWER SOLUTIONS | 1+ $12.990 10+ $12.420 25+ $12.200 50+ $12.040 100+ $11.880 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | - | Step Down, Module | - | 4 Output | 6.6W | - | 3.3V | 3.4A | 3.4A | - | - | - | Fixed | - | Surface Mount Device | - | 4.3V | - | - | 5.5V | - | - | 8.3mm | - | 9mm | 2.9mm | MonoBK MYWGC Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.370 10+ $4.710 25+ $4.510 50+ $4.300 100+ $4.100 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | - | Micro Module | - | 1 Output | 3.6W | - | 600mV | 6A | 6A | - | - | - | Fixed | - | Surface Mount Device | - | 4.2V | - | - | 16V | - | - | 3.3mm | - | 3.3mm | 1.35mm | FS1606 Series | |||||
87AK0125 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.860 10+ $2.350 25+ $2.320 50+ $2.140 100+ $1.950 | Min: 1 / Mult: 1 | - | - | Step Down, Module | - | 1 Output | - | - | 3.3V | 150mA | 150mA | - | - | - | Fixed | - | Surface Mount Device | - | 1.8V | - | - | 6V | - | - | 2.5mm | - | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | |||
49AM4652 RoHS | Each | 1+ $2.340 | Min: 1 / Mult: 1 | ITE & Industrial | - | SIP | - | 2 Output | - | - | 12V | 500mA | 500mA | - | - | - | Fixed | - | Through Hole | - | 7V | - | - | 36V | - | - | 11.6mm | - | 7.6mm | 10.4mm | - | ||||
49AM4650 RoHS | MULTICOMP PRO | Each | 1+ $2.340 | Min: 1 / Mult: 1 | ITE & Industrial | - | SIP | - | 2 Output | - | - | 5V | 500mA | 500mA | - | - | - | Fixed | - | Through Hole | - | 6.5V | - | - | 36V | - | - | 11.6mm | - | 7.6mm | 10.4mm | - | |||
49AM4654 RoHS | Each | 1+ $2.340 | Min: 1 / Mult: 1 | ITE & Industrial | - | SIP | - | 2 Output | - | - | 3.3V | 500mA | 500mA | - | - | - | Fixed | - | Through Hole | - | 4.75V | - | - | 36V | - | - | 11.6mm | - | 7.6mm | 10.4mm | - | ||||
87AK0124 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.860 10+ $2.350 25+ $2.320 50+ $2.140 100+ $1.950 | Min: 1 / Mult: 1 | - | - | Step Down, Module | - | 1 Output | - | - | 1.8V | 150mA | 150mA | - | - | - | Fixed | - | Surface Mount Device | - | 1.8V | - | - | 6V | - | - | 2.5mm | - | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.210 10+ $3.880 25+ $3.710 50+ $3.550 100+ $3.380 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | - | Micro Module | - | 1 Output | 15W | - | 5V | 3A | 3A | - | - | - | Fixed | - | Surface Mount Device | - | 4.5V | - | - | 16V | - | - | 3.3mm | - | 3.3mm | 1.35mm | FS1603 Series | |||||
87AK0123 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.710 10+ $2.540 25+ $2.370 50+ $2.240 100+ $2.100 | Min: 1 / Mult: 1 | - | - | Step Up, Module | - | 1 Output | - | - | 3.3V | 600mA | 600mA | - | - | - | Fixed | - | Surface Mount Device | - | 650mV | - | - | 6V | - | - | 2.5mm | - | 2mm | 1.04mm | PicoBK MYRBP-BE Series | |||
49AM4653 RoHS | Each | 1+ $2.340 | Min: 1 / Mult: 1 | ITE & Industrial | - | SIP | - | 2 Output | - | - | 15V | 500mA | 500mA | - | - | - | Fixed | - | Through Hole | - | 7V | - | - | 36V | - | - | 11.6mm | - | 7.6mm | 10.4mm | - | ||||
Each | 1+ $10.750 5+ $10.480 10+ $10.220 25+ $9.860 100+ $9.320 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1 Output | 9W | - | 9V | - | 1A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 12V | - | - | 36V | EN, IEC, UL | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||
46AM3102 RoHS | Each | 1+ $1.920 10+ $1.520 25+ $1.400 50+ $1.290 100+ $1.160 More Pricing... | Min: 1 / Mult: 1 | - | - | Micro Module | - | 1 Output | 1.08W | - | 1.8V | 600mA | 600mA | - | - | - | Fixed | - | Surface Mount Device | - | 2.7V | - | - | 5.5V | - | - | 2.5mm | - | 2mm | 1.1mm | MUN3C1XR6-SB Series | ||||