2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                    5. TOS 06SM Series DC / DC Non Isolated Board Mount Converters - Adjustable Output

                                                                                                    TOS 06SM Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:

                                                                                                    2 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Output Power Max
                                                                                                    Output Voltage Min
                                                                                                    Output Voltage Max
                                                                                                    Output Current Max
                                                                                                    DC / DC Converter Output Type
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Width
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    TOS 06-12SM
                                                                                                    TRACO POWER TOS 06-12SM
                                                                                                    93K0794

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Non Isolated Board Mount DC/DC Converter
                                                                                                    2. DOSA
                                                                                                    3. 30 W
                                                                                                    4. 750 mV
                                                                                                    5. 5 V
                                                                                                    6. 6 A
                                                                                                    7. 8.3 V RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $33.340
                                                                                                    ITE
                                                                                                    DOSA
                                                                                                    30W
                                                                                                    750mV
                                                                                                    5V
                                                                                                    6A
                                                                                                    6A
                                                                                                    Adjustable
                                                                                                    8.3V
                                                                                                    14V
                                                                                                    5.97mm
                                                                                                    20.3mm
                                                                                                    11.4mm
                                                                                                    TOS 06SM Series
                                                                                                    TOS 06-05SM
                                                                                                    TRACO POWER TOS 06-05SM
                                                                                                    93K0792

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Non Isolated Board Mount DC/DC Converter
                                                                                                    2. DOSA
                                                                                                    3. 19.8 W
                                                                                                    4. 750 mV
                                                                                                    5. 3.3 V
                                                                                                    6. 6 A
                                                                                                    7. 2.4 V RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $31.090
                                                                                                    ITE
                                                                                                    DOSA
                                                                                                    19.8W
                                                                                                    750mV
                                                                                                    3.3V
                                                                                                    6A
                                                                                                    6A
                                                                                                    Adjustable
                                                                                                    2.4V
                                                                                                    5.5V
                                                                                                    5.97mm
                                                                                                    20.3mm
                                                                                                    11.4mm
                                                                                                    TOS 06SM Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
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
                                                                                                    Return a Product