Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS543C20RVFT
Newark Part No.27AJ0520
Product RangeSWIFT Series
Your Part Number
896 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.200 |
| 10+ | $12.640 |
| 25+ | $12.010 |
| 50+ | $11.480 |
| 100+ | $10.990 |
| 250+ | $10.640 |
| 500+ | $10.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS543C20RVFT
Newark Part No.27AJ0520
Product RangeSWIFT Series
Power Supply ApplicationsITE
Input Voltage Min4V
DC / DC Converter TypeStep Down
Output Power Max-
Input Voltage Max16V
Output Voltage Min600mV
No. of Outputs1 Output
DC / DC Converter IC CaseLQFN
Output Voltage Max5.5V
Output Current Max40A
Output Current Max40A
No. of Pins40Pins
Output Current40A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4V
Input Voltage DC Max14V
Height1.52mm
Switching Frequency2MHz
TopologySynchronous Buck (Step Down)
Depth7.1mm
Width5.1mm
Operating Temperature Max125°C
Product RangeSWIFT Series
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Supply Applications
ITE
DC / DC Converter Type
Step Down
Input Voltage Max
16V
No. of Outputs
1 Output
Output Voltage Max
5.5V
Output Current Max
40A
Output Current
40A
Input Voltage DC Min
4V
Height
1.52mm
Topology
Synchronous Buck (Step Down)
Width
5.1mm
Product Range
SWIFT Series
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
4V
Output Power Max
-
Output Voltage Min
600mV
DC / DC Converter IC Case
LQFN
Output Current Max
40A
No. of Pins
40Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Switching Frequency
2MHz
Depth
7.1mm
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability