Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | OKR-T/3-W12-CCopy |
| Manufacturer Standard Lead Time | 44 weeks |
| Newark Part No. | 26R2850 |
| Product Range | OKR-T/3-W12 Series |
| Your Part Number | |
| Technical Datasheet |
1,320 In Stock
720 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.460 |
| 5+ | $9.150 |
| 10+ | $9.020 |
| 25+ | $8.850 |
| 50+ | $8.730 |
| 100+ | $8.610 |
| 250+ | $8.440 |
Price for:Each
Minimum: 1
Multiple: 1
$9.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | OKR-T/3-W12-CCopy |
| Manufacturer Standard Lead Time | 44 weeks |
| Newark Part No. | 26R2850 |
| Product Range | OKR-T/3-W12 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | SIP |
| Output Power Max | 15W |
| Output Voltage Min | 591mV |
| Output Voltage Max | 6V |
| Output Current Max | 3A |
| Output Current Max | 3A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 4.5V |
| Input Voltage DC Max | 14V |
| Height | 5.6mm |
| Depth | 16.5mm |
| Width | 10.4mm |
| Product Range | OKR-T/3-W12 Series |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 15W |
| Output Voltage Max | 6V |
| Output Current Max | 3A |
| Input Voltage DC Min | 4.5V |
| Height | 5.6mm |
| Width | 10.4mm |
| SVHC | No SVHC (17-Jan-2022) |
| DC / DC Converter Type | SIP |
|---|---|
| Output Voltage Min | 591mV |
| Output Current Max | 3A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 14V |
| Depth | 16.5mm |
| Product Range | OKR-T/3-W12 Series |
Technical Docs (2)
Alternatives for OKR-T/3-W12-C
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |