LTM8052A Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Voltage Min
No. of Outputs
Output Voltage Max
DC / DC Converter IC Case
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Topology
Depth
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $30.200 5+ $29.960 10+ $29.720 25+ $28.600 50+ $27.990 More Pricing... | LGA-81, Micro Module | - | - | 1.2V | - | 24V | - | - | 5A | 5A | - | Adjustable | 6V | 36V | 2.82mm | - | - | 15mm | 11.25mm | - | LTM8052A Series | ||||||
02AM2708 | ANALOG DEVICES | Each | 1+ $44.450 5+ $39.830 10+ $35.220 25+ $34.470 50+ $33.730 More Pricing... | BGA-81, Micro Module | 6V | 36V | 1.2V | 1 Output | 24V | BGA | 81Pins | 5A | 5A | 5A | Adjustable | 6V | 36V | 3.42mm | 1MHz | Buck (Step Down) | 15mm | 11.25mm | 125°C | LTM8052A Series | ||||