6V DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundFind a huge range of 6V DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 4.5V, 3.6V, 5V & 3.4V DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Voltage Min
No. of Outputs
Output Voltage Max
DC / DC Converter IC Case
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Topology
Depth
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
02AM2709 | ANALOG DEVICES | Each | 1+ $47.970 5+ $43.070 10+ $38.160 25+ $37.450 50+ $36.730 More Pricing... | - | BGA-81, Micro Module | 6V | 36V | 1.2V | 1 Output | 24V | BGA | 81Pins | 5A | 5A | 5A | Adjustable | 6V | 36V | 3.42mm | 1MHz | Buck (Step Down) | 15mm | 11.25mm | 125°C | LTM8052 Series | ||||
02AM2708 | ANALOG DEVICES | Each | 1+ $44.450 5+ $39.830 10+ $35.220 25+ $34.470 50+ $33.730 More Pricing... | - | BGA-81, Micro Module | 6V | 36V | 1.2V | 1 Output | 24V | BGA | 81Pins | 5A | 5A | 5A | Adjustable | 6V | 36V | 3.42mm | 1MHz | Buck (Step Down) | 15mm | 11.25mm | 125°C | LTM8052A Series | ||||
02AM2690 | ANALOG DEVICES | Each | 1+ $63.650 5+ $57.530 10+ $51.400 | Industrial | BGA-81, Micro Module | 6V | 36V | 1.2V | 1 Output | 24V | BGA | 81Pins | 5A | 5A | 5A | Adjustable | 6V | 36V | 3.42mm | 1MHz | Buck (Step Down) | 15mm | 11.25mm | 125°C | LTM8026 Series | ||||