3.1V DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundFind a huge range of 3.1V DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 4.5V, 3.6V, 5V & 3.4V DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Voltage Min
No. of Outputs
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Switching Frequency
Height
Topology
Depth
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
02AM2701 | ANALOG DEVICES | Each | 1+ $54.390 5+ $54.060 10+ $53.730 25+ $52.870 | Min: 1 / Mult: 1 | Industrial | 3.1V | BGA-45, Micro Module | 32V | 2.5V | 1 Output | BGA | 12V | 440mA | 440mA | 45Pins | 440mA | Adjustable | 3.1V | 32V | - | 9mm | Isolated Flyback | 11.25mm | 4.92mm | 125°C | LTM8047 Series | |||
02AM2632 | ANALOG DEVICES | Each | 1+ $40.040 5+ $39.810 10+ $39.570 25+ $38.460 50+ $38.230 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | 3.1V | BGA-49, Micro Module | 20V | 600mV | 1 Output | BGA | 5.5V | 12A | 12A | 49Pins | 12A | Adjustable | 3.1V | 20V | 600kHz | 3.87mm | Buck (Step Down) | 6.25mm | 6.25mm | 125°C | LTM4626 Series | |||
02AM2661 | ANALOG DEVICES | Each | 1+ $51.510 5+ $51.200 10+ $50.880 25+ $50.070 | Min: 1 / Mult: 1 | ITE & Industrial | 3.1V | BGA-77, Micro Module | 58V | 500mV | 1 Output | BGA | 54.52V | 4A | 4A | 77Pins | 4A | Adjustable | 3.1V | 58V | 1.95MHz | 5.01mm | Buck (Step Down) | 15mm | 9mm | 125°C | LTM4653 Series | |||