0
0 Items$0.00

DC / DC Non Isolated Board Mount Converters - Adjustable Output :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
62X9460

RoHS

Each
33+$10.000
50+$9.900
100+$9.060
250+$8.880
ITE
DIP
6.3W
4.5V
12.6V
500mA
Adjustable
11V
32V
8.8mm
15.3mm
9.6mm
62X9403

RoHS

Each
15+$19.360
25+$19.350
50+$19.340
100+$18.720
250+$18.100
ITE
SIP
30W
3.3V
15V
2A
Adjustable
11V
32V
15mm
32.2mm
9.1mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER