0
0 Items$0.00

DC / DC Non Isolated Board Mount Converters - Adjustable Output :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
69AK7663

RoHS

Each
1+$88.470
Sixteenth Brick
300W
9.6V
48V
8A
Fixed, Adjustable
9V
53V
13mm
39.4mm
38.1mm
RGC Series
69AK7666

RoHS

Each
1+$88.470
Sixteenth Brick
300W
5V
28V
12.5A
Fixed, Adjustable
9V
53V
13mm
39.4mm
38.1mm
RGC Series
69AK7665

RoHS

Each
1+$88.470
Sixteenth Brick
300W
5V
28V
12.5A
Fixed, Adjustable
9V
53V
13mm
39.4mm
38.1mm
RGC Series
69AK7664

RoHS

Each
1+$88.470
Sixteenth Brick
300W
9.6V
48V
8A
Fixed, Adjustable
9V
53V
13mm
39.4mm
38.1mm
RGC Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER