15 Product Results Found for "TRACO POWER"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $33.340 | ITE | DOSA | 30W | 750mV | 5V | 6A | 6A | Adjustable | 8.3V | 14V | 5.97mm | 20.3mm | 11.4mm | TOS 06SM Series | ||||||
Each | 1+ $48.870 | ITE | SIP | 18W | 5V | 15V | 3A | 3A | Fixed | 10V | 30V | 16.5mm | 10.4mm | 6mm | TSR 3 Series | ||||||
Each | 1+ $48.870 | ITE | SIP | - | -6V | -3V | 2.2A | 2.2A | Adjustable | 10V | 27VDC | 6mm | 15.5mm | 10.4mm | TSR 3 Series | ||||||
Each | 1+ $40.480 | ITE | SIP | 18W | 600mV | 6V | 3A | 3A | Adjustable | 4.5V | 14V | 6mm | 15.5mm | 9.4mm | TSR 3 Series | ||||||
Each | 1+ $332.370 5+ $304.900 10+ $296.660 25+ $291.170 50+ $285.680 | ITE | SIP | 2W | 0V | 1kV | 2mA | 2mA | Adjustable | 10.8V | 16.5V | 19.8mm | 110mm | 12mm | THV Series | ||||||
TRACO POWER | Each | 1+ $48.480 | ITE | SIP | 45W | 5V | 15V | 3A | 3A | Fixed, Adjustable | 10V | 30V | 16.5mm | 10.4mm | 6mm | TSR 3 Series | |||||
TRACO POWER | Each | 1+ $40.160 | ITE | SIP | 18W | 600mV | 6V | 3A | 3A | Fixed, Adjustable | 4.5V | 14V | 15.5mm | 9.4mm | 6mm | TSR 3 Series | |||||
Each | 1+ $31.090 | ITE | DOSA | 19.8W | 750mV | 3.3V | 6A | 6A | Adjustable | 2.4V | 5.5V | 5.97mm | 20.3mm | 11.4mm | TOS 06SM Series | ||||||
Each | 1+ $33.430 | ITE | SIP | 30W | 750mV | 5V | 6A | 6A | Fixed | 8.3V | 14V | 10.2mm | 22.9mm | 6mm | TOS 06SIL series | ||||||
Each | 1+ $31.090 | ITE | SIP | 19.8W | 750mV | 3.3V | 6A | 6A | Adjustable | 2.4V | 5.5V | 6.65mm | 22.9mm | 10.2mm | TOS 06SIL series | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | SIP | 3W | 0V | 500V | 6A | 6A | Adjustable | 10.8V | 13.2V | 19.8mm | 110mm | 12mm | THV Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | SIP | 2.16W | 0V | 180V | 12mA | 12mA | Adjustable | 10.8V | 13.2V | 19.8mm | 80mm | 12mm | THV Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | SIP | 3W | 0V | 300V | 10mA | 10mA | Adjustable | 10.8V | 13.2V | 19.8mm | 80mm | 12mm | THV Series | ||||||
TRACO POWER | Each | Pricing is unavailable. Please contact customer services. | ITE | SIP | 3W | 0V | -300V | 10mA | 10mA | Adjustable | 10.8V | 13.2V | 19.8mm | 80mm | 12mm | THV Series | |||||