2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                    Print Page

                                                                                                    LTM8063IY

                                                                                                    DC-DC CONVERTER, 0.8 TO 15V, 2A, BGA-28 ROHS COMPLIANT: NO

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LTM8063IY
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTM8063IY
                                                                                                    Newark Part No.02AM2720
                                                                                                    Product RangeLTM8063 Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 27 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$30.140
                                                                                                    5+$29.280
                                                                                                    10+$28.920
                                                                                                    25+$28.460
                                                                                                    50+$28.110
                                                                                                    100+$27.770
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $30.14
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTM8063IY
                                                                                                    Newark Part No.02AM2720
                                                                                                    Product RangeLTM8063 Series
                                                                                                    Power Supply ApplicationsIndustrial
                                                                                                    DC / DC Converter TypeBGA-28, Micro Module
                                                                                                    Input Voltage Min3.2V
                                                                                                    Output Power Max-
                                                                                                    Input Voltage Max40V
                                                                                                    Output Voltage Min800mV
                                                                                                    No. of Outputs1 Output
                                                                                                    DC / DC Converter IC CaseBGA
                                                                                                    Output Voltage Max15V
                                                                                                    No. of Pins28Pins
                                                                                                    Output Current Max2A
                                                                                                    Output Current Max2A
                                                                                                    DC / DC Converter Output TypeAdjustable
                                                                                                    Output Current2A
                                                                                                    Input Voltage DC Min3.2V
                                                                                                    Input Voltage DC Max40V
                                                                                                    Switching Frequency2.2MHz
                                                                                                    Height2.22mm
                                                                                                    TopologyBuck (Step Down)
                                                                                                    Depth6.25mm
                                                                                                    Width4mm
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product RangeLTM8063 Series
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    Industrial

                                                                                                    Input Voltage Min

                                                                                                    3.2V

                                                                                                    Input Voltage Max

                                                                                                    40V

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Voltage Max

                                                                                                    15V

                                                                                                    Output Current Max

                                                                                                    2A

                                                                                                    DC / DC Converter Output Type

                                                                                                    Adjustable

                                                                                                    Input Voltage DC Min

                                                                                                    3.2V

                                                                                                    Switching Frequency

                                                                                                    2.2MHz

                                                                                                    Topology

                                                                                                    Buck (Step Down)

                                                                                                    Width

                                                                                                    4mm

                                                                                                    Product Range

                                                                                                    LTM8063 Series

                                                                                                    DC / DC Converter Type

                                                                                                    BGA-28, Micro Module

                                                                                                    Output Power Max

                                                                                                    -

                                                                                                    Output Voltage Min

                                                                                                    800mV

                                                                                                    DC / DC Converter IC Case

                                                                                                    BGA

                                                                                                    No. of Pins

                                                                                                    28Pins

                                                                                                    Output Current Max

                                                                                                    2A

                                                                                                    Output Current

                                                                                                    2A

                                                                                                    Input Voltage DC Max

                                                                                                    40V

                                                                                                    Height

                                                                                                    2.22mm

                                                                                                    Depth

                                                                                                    6.25mm

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product