Print Page
ST-UV24-W50Q
AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 50 VA, Fixed
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.900 |
Price for:Each
Minimum: 1
Multiple: 1
$35.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoST-UV24-W50QCopy
Newark Part No.74R2738
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max50W
Power Rating (Convection Cooling)50VA
Input Voltage VAC-
Power Supply Output TypeFixed
Output Voltage - Output 124VAC
Output Current - Output 12.08A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min120V
Output Current - Output 3-
Input Voltage AC Max240V
Output Voltage - Output 4-
Output Current - Output 4-
Product Range-
SVHCTo Be Advised
Product Overview
Used in a wide variety of applications, including CCTV, access control, and alarms. Dual input voltage: 120/240VAC, 50/60HzOutput voltage: 24VAC Shielded windings to reduceElectromagnetic Interference (EMI).Selectable input voltage.UL recognized.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
50W
Input Voltage VAC
-
Output Voltage - Output 1
24VAC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
-
No. of Outputs
1 Output
Power Rating (Convection Cooling)
50VA
Power Supply Output Type
Fixed
Output Current - Output 1
2.08A
Output Current - Output 2
-
Input Voltage AC Min
120V
Input Voltage AC Max
240V
Output Current - Output 4
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate